Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi HGTG7N60A4D

Trans IGBT Chip N-CH 600V 34A 3-Pin(3+Tab) TO-247 Rail
$ 1.337
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi HGTG7N60A4D.

Newark

Datasheet14 pages5 years ago

IHS

Upverter

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2000-03-24
Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

TO-247, COMP, N-CH 600V SMPS II SERIES IGBT W/STEALTH DIODE
onsemiFGH20N6S2
Tube Through Hole N-CHANNEL SINGLE IGBT Transistor 2.7V @ 15V 7A 28A 125W 7.7ns/87ns
InfineonIRG4PC30SPBF
600V DC-1 kHz (Standard) Discrete IGBT in a TO-247AC package, TO247-3, RoHS
InfineonIRG4PC30FPBF
600V Fast 1-8 kHz Discrete IGBT in a TO-247AC package, TO247-3, RoHS
IRG4P Series Ultrafast Soft Recovery Diode Through Hole IGBT - TO-247-3
STMicroelectronicsSTGW20V60F
Trench gate field-stop IGBT, V series 600 V, 20 A very high speed

Descriptions

Descriptions of onsemi HGTG7N60A4D provided by its distributors.

Trans IGBT Chip N-CH 600V 34A 3-Pin(3+Tab) TO-247 Rail
Insulated Gate Bipolar Transistor, 34A I(C), 600V V(BR)CES, N-Channel, TO-247
125W 1.9V withbuilt-indiode 600V 34A TO-247-3 15.87mm*4.82mm*20.82mm
Single Igbt, 600V, 34A; Corriente De Colector Dc:34A; Tensión De Saturación Colector-Emisor Vce(On):1.9V; Disipación De Potencia Pd:125W; Tensión Colector Emisor V(Br)Ceo:600V; Núm. De Contactos:3; Temperatura De Trabajo Máx.:150°C |Onsemi HGTG7N60A4D
The HGTP7N60A4D combines the best features of high input impedance of a MOSFET and the low on-state conduction loss of a bipolar transistor. This IGBT is ideal for many high voltage switching applications operating at high frequencies where low conduction losses are essential. This device has been optimized for fast switching applications, such as UPS and welder.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd