Infineon IRG4PC30FPBF

600V Fast 1-8 kHz Discrete IGBT in a TO-247AC package, TO247-3, RoHS
$ 1.45
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRG4PC30FPBF.

IHS

Datasheet9 pages22 years ago
Datasheet9 pages22 years ago

_legacy Avnet

DigiKey

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-01-08
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2020-06-30
LTD Date2020-12-31

Related Parts

InfineonIRG4PC30SPBF
600V DC-1 kHz (Standard) Discrete IGBT in a TO-247AC package, TO247-3, RoHS
Trans IGBT Chip N-CH 600V 23A 3-Pin(3+Tab) TO-247AC
IRG4PC30KDPBF Series 600 V 16 A N-Channel UltraFast IGBT - TO-247AC
Trans IGBT Chip N-CH 600V 34A 3-Pin(3+Tab) TO-247 Rail
TO-247, COMP, N-CH 600V SMPS II SERIES IGBT W/STEALTH DIODE
onsemiFGH20N6S2
Tube Through Hole N-CHANNEL SINGLE IGBT Transistor 2.7V @ 15V 7A 28A 125W 7.7ns/87ns

Descriptions

Descriptions of Infineon IRG4PC30FPBF provided by its distributors.

600V Fast 1-8 kHz Discrete IGBT in a TO-247AC package, TO247-3, RoHS
Infineon SCT
Trans IGBT Chip N-CH 600V 31A 100mW 3-Pin(3+Tab) TO-247AC Tube
INSULATED GATE BIPOLAR TRANSISTOR(Vces=600V, Vce(on)typ.=1.59V, @Vge=15V, Ic=17A)
INSULATED GATE BIPOLAR TRANSISTOR Insulated Gate Bipolar Transistor, 31A I(C), 600V V(BR)CES, N-Channel, TO-247AC
Target Applications: Air Conditioner; Fan; Pump; Refridgeration
1-5 kHz Higher Efficiency Through Hole IGBT - TO-247-3
Infineon IGBT, maximum 600 V, maximum 31 A
Transistor IGBT N-Ch 600V 31A TO247AC
RS APAC
IRG4PC30 DISCRETE IGBT WITHOUT ANTI-PAR;
IGBT; Transistor Type:IGBT; Transistor Polarity:N Channel; Continuous Collector Current, Ic:31A; Collector Emitter Saturation Voltage, Vce(sat):1.8V; Power Dissipation, Pd:100W; Package/Case:TO-247AC ;RoHS Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRG4PC30FPBF
  • IRG4PC30F
  • SP001537154