Infineon IRG4PC40KDPBF

IRG4P Series Ultrafast Soft Recovery Diode Through Hole IGBT - TO-247-3
$ 10.19
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRG4PC40KDPBF.

IHS

Datasheet11 pages22 years ago
Datasheet11 pages22 years ago
Datasheet11 pages26 years ago

Newark

RS (Formerly Allied Electronics)

DigiKey

CAD Models

Download Infineon IRG4PC40KDPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-03-27
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2020-06-30
LTD Date2020-12-31

Related Parts

600V UltraFast 8-60 kHz Copack IGBT in a TO-247AC package, TO247COPAK-3, RoHS
IRG4PC40 Series 600 V 27 A N-Channel Fast CoPack IGBT - TO-247AC
IGBT 600V 40A 160W TO247AD / Trans IGBT Chip N-CH 600V 40A 160000mW 3-Pin(3+Tab) TO-247AC Tube
STMicroelectronicsSTGW19NC60HD
19 A, 600 V, very fast IGBT with Ultrafast diode
STMicroelectronicsSTGW20V60F
Trench gate field-stop IGBT, V series 600 V, 20 A very high speed
onsemiFGH30N6S2
Trans IGBT Chip N-CH 600V 45A 167000mW 3-Pin(3+Tab) TO-247 Tube

Descriptions

Descriptions of Infineon IRG4PC40KDPBF provided by its distributors.

IRG4P Series Ultrafast Soft Recovery Diode Through Hole IGBT - TO-247-3
IGBT Housing type: TO-247AC Collector-emitter breakdown voltage: 600 V Collector-emitter saturation voltage: 2.6 V Current release time: 140 ns Power dissipation: 160 W
IGBT; Transistor Type:IGBT; Transistor Polarity:N Channel; Continuous Collector Current, Ic:42A; Collector Emitter Saturation Voltage, Vce(sat):2.6V; Power Dissipation, Pd:160W; Package/Case:TO-247AC ;RoHS Compliant: Yes
IGBT, 600V, 42A, TO-247AC; Transistor Type:IGBT; DC Collector Current:42A; Collector Emitter Voltage Vces:2.1V; Power Dissipation Pd:160W; Collector Emitter Voltage V(br)ceo:600V; Transistor Case Style:TO-247AC; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Ic Continuous a Max:42A; Current Temperature:25°C; Fall Time Max:150ns; Fall Time Typ:140ns; Fall Time tf:150ns; Full Power Rating Temperature:25°C; No. of Transistors:1; Package / Case:TO-247AC; Power Dissipation Max:160W; Power Dissipation Pd:160W; Power Dissipation Pd:160W; Pulsed Current Icm:84A; Rise Time:37ns; Short Circuit Withstand Time Min:10µs; Termination Type:Through Hole; Transistor Polarity:N Channel; Voltage Vces:600V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRG4PC40KDPBF
  • IRG4PC40KD
  • SP001533612