onsemi HGTG5N120BND

167W 21A 1.2kV NPT (non-penetrating type) TO-247-3 IGBT Transistors / Modules ROHS
$ 1.44
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi HGTG5N120BND.

Newark

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

onsemi

DigiKey

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi HGTG5N120BND symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1999-01-01
Lifecycle StatusEOL (Last Updated: 4 days ago)
LTB Date2003-04-16
LTD Date2003-12-31
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 4 days ago)

Related Parts

35A, 1200V, NPT Series N-Channel IGBT with Anti-Parallel Hyperfast Diode
Infineon IKW08T120FKSA1 IGBT, 16 A 1200 V, 3-Pin TO-247, Through Hole
Trans IGBT Chip N-CH 1200V 43A 298000mW 3-Pin(3+Tab) TO-247 Tube / IGBT 1200V 43A 298W TO247
STMicroelectronicsSTGW30NC120HD
N-Channel 1200 V 30 A Very Fast PowerMESH IGBT - TO-247
Igbt Single Transistor, 30 A, 2.1 V, 278 W, 1.2 Kv, To-247, 3
Trans IGBT Chip N-CH 1.2KV 16A 3-Pin TO-247 Tube

Descriptions

Descriptions of onsemi HGTG5N120BND provided by its distributors.

167W 21A 1.2kV NPT (non-penetrating type) TO-247-3 IGBT Transistors / Modules ROHS
21A, 1200V, NPT Series N-Channel IGBTs with Anti-Parallel Hyperfast Diodes
IGBT, 1200V, 21A; DC Collector Current: 21A; Collector Emitter Saturation Voltage Vce(on): 2.7V; Power Dissipation Pd: 167W; Collector Emitter Voltage V(br)ceo: 1.2kV; Transistor Case Style: TO-247; No. of Pins: 3Pins; Operati
HGTG5N120BND is based on Non- Punch Through(NPT) IGBT designs. The IGBT is ideal for many high voltage switching applications operating at moderate frequencies where low conduction losses are essential, such as: UPS, solar inverter, motor control and power supplies.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • HGTG5N120BND.