Infineon IKW08T120FKSA1

Infineon IKW08T120FKSA1 IGBT, 16 A 1200 V, 3-Pin TO-247, Through Hole
$ 1.845
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IKW08T120FKSA1.

IHS

Datasheet16 pages12 years ago
Datasheet16 pages12 years ago

element14 APAC

_legacy Avnet

Farnell

Inventory History

3 month trend:
-0.27%

CAD Models

Download Infineon IKW08T120FKSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-03-11
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-08-15
LTD Date2025-02-15

Related Parts

Trans IGBT Chip N-CH 1.2KV 16A 3-Pin TO-247 Tube
Trans IGBT Chip N-CH 1.2KV 16.5A 3-Pin TO-247 Tube
Trans IGBT Chip N-CH 1200V 43A 298000mW 3-Pin(3+Tab) TO-247 Tube / IGBT 1200V 43A 298W TO247
167W 21A 1.2kV NPT (non-penetrating type) TO-247-3 IGBT Transistors / Modules ROHS
35A, 1200V, NPT Series N-Channel IGBT with Anti-Parallel Hyperfast Diode
Compliant Through Hole Lead Free TO-247 Halogen Free Production (Last Updated: 2 years ago) 240

Descriptions

Descriptions of Infineon IKW08T120FKSA1 provided by its distributors.

Infineon IKW08T120FKSA1 IGBT, 16 A 1200 V, 3-Pin TO-247, Through Hole
IGBT, N, 1200V, 8A, TO-247; Transistor Type:IGBT; DC Collector Current:16A; Collector Emitter Voltage Vces:2.2V; Power Dissipation Pd:70W; Collector Emitter Voltage V(br)ceo:1.2kV; Operating Temperature Range:-40°C to +150°C; Transistor Case Style:TO-247; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Ic Continuous a Max:8A; No. of Transistors:1; Package / Case:TO-247; Power Dissipation Max:70W; Power Dissipation Pd:70W; Termination Type:Through Hole; Transistor Polarity:N Channel; Voltage Vces:1.2kV
The 1200 V, 8 A hard-switching TRENCHSTOP™ IGBT3 co-packed with free-wheeling diode in a TO247 package, provides significant improvement of static as well as dynamic performance of the device, due to combination of trench-cell and fieldstop concept, PG-TO247-3, RoHS
Infineon SCT
Configuration = Single / Continuous Collector Current (Ic) A = 8 / Collector-Emitter Voltage (Vceo) kV = 1.2 / Collector Emitter Saturation Voltage Max. (Vce(sat)) V = 1.7 / Emitter Leakage Current nA = 100 / Power Dissipation (Pd) W = 70 / Gate Emitter Voltage (Vge) V = 20 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 150 / Package Type = TO-247 / Pins = 3 / Mounting Type = Through Hole / Packaging = Tube / Reflow Temperature Max. °C = 260
Infineon's TRENCHSTOP IGBT technology leads to significant improvement of static as well as dynamic performance of the device, due to combination of trenchstop-cell and fieldstop concept. The combination of IGBT with soft recovery Emitter Controled Diode further minimizes the turn-on losses. The highest efficiency is reached due to the best compromise between switching and conduction losses. | Summary of Features: Lowest V ce(sat) drop for lower conduction losses; Low switching losses; Easy parallel switching capability due to positive temperature coefficient in V ce(sat); Very soft, fast recovery anti-parallel Emitter Controlled HE diode; High ruggedness, temperature stable behavior; Low EMI emissions; Low gate charge; Very tight parameter distribution | Benefits: Highest efficiency low conduction and switching losses; Comprehensive portfolio in 600V and 1200V for flexibility of design; High device reliability | Target Applications: UPS; Solar inverters; Motor control; Major home appliances; Welding; Other hard switching applications

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IKW08T120
  • SP000013885