onsemi FGH60N60UFDTU

Trans IGBT Chip N-CH 600V 120A 298000mW 3-Pin(3+Tab) TO-247AB Rail
$ 4.005
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FGH60N60UFDTU.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Factory Futures

Fairchild Semiconductor

element14 APAC

Farnell

Inventory History

3 month trend:
Restocked

CAD Models

Download onsemi FGH60N60UFDTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2008-08-20
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

FGH30N60LSD Series 600 V 60 A MOS Gated High Voltage IGBT Switching - TO-247
Trans IGBT Chip N-CH 600V 60A 187mW Automotive 3-Pin(3+Tab) TO-247 Tube
STMicroelectronicsSTGW20NC60VD
Trans IGBT Chip N-CH 600V 60A 3-Pin(3+Tab) TO-247 Tube
STMicroelectronicsSTGW30NC60WD
Transistor IGBT Chip N-Channel 600 Volt 60A 3-Pin(3+Tab) TO-247
STMicroelectronicsSTGW30V60DF
Trench gate field-stop IGBT, V series 600 V, 30 A very high speed
HGTG30N60B3D Series 600 V 60 A Flange Mount UFS N-Channel IGBT-TO-247

Descriptions

Descriptions of onsemi FGH60N60UFDTU provided by its distributors.

Trans IGBT Chip N-CH 600V 120A 298000mW 3-Pin(3+Tab) TO-247AB Rail
FGH60N60UFD Series 600 V 120 A Flange Mount Field Stop IGBT - TO-247
Using novel field stop IGBT technology, Fairchild’s field stop IGBTs offer the optimum performance for solar inverter, UPS, welder and PFC applications where low conduction and switching losses are essential.
IGBT,N CH,FAST,W/DIO,600V,120A,TO247; Transistor Type:IGBT; DC Collector Current:120A; Collector Emitter Voltage Vces:600V; Power Dissipation Pd:298W; Collector Emitter Voltage V(br)ceo:600V; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-247AB; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Power Dissipation Max:298W

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd