onsemi HGTG18N120BND

Trans IGBT Chip N-CH 1200V 54A 390000mW 3-Pin(3+Tab) TO-247 Rail
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi HGTG18N120BND.

onsemi

Datasheet10 pages6 years ago
Datasheet0 pages0 years ago

Upverter

IHS

Fairchild Semiconductor

element14 APAC

CAD Models

Download onsemi HGTG18N120BND symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 3 days ago)
LTB Date2022-01-07
LTD Date2022-07-07
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

Trans IGBT Chip N-CH 1200V 43A 298000mW 3-Pin(3+Tab) TO-247 Tube / IGBT 1200V 43A 298W TO247
STMicroelectronicsSTGW30NC120HD
N-Channel 1200 V 30 A Very Fast PowerMESH IGBT - TO-247
Igbt Single Transistor, 50 A, 2 V, 385 W, 1.2 Kv, To-247, 3 Rohs Compliant: Yes
Trans IGBT Chip N-CH 1.2KV 60A 3-Pin(3+Tab) TO-247 Tube
Compliant Through Hole Lead Free TO-247 Halogen Free Production (Last Updated: 2 years ago) 240
Trans IGBT Chip N-CH 1200V 40A 310000mW 3-Pin(3+Tab) TO-247 Tube

Descriptions

Descriptions of onsemi HGTG18N120BND provided by its distributors.

Trans IGBT Chip N-CH 1200V 54A 390000mW 3-Pin(3+Tab) TO-247 Rail
HGTG18N120BND Series 1200 V 54 A Flange Mount NPT N-Channel IGBT-TO-247
IGBT, N, TO-247; Transistor Type:IGBT; DC Collector Current:54A; Collector Emitter Voltage Vces:2.7V; Power Dissipation Pd:390W; Collector Emitter Voltage V(br)ceo:1.2kV; Transistor Case Style:TO-247; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Alternate Case Style:SOT-249; Current Ic @ Vce Sat:18A; Current Ic Continuous a Max:54A; Device Marking:HGTG18N120BND; Fall Time Max:140ns; Fall Time Typ:90ns; Package / Case:TO-247; Power Dissipation Max:390W; Power Dissipation Pd:390W; Power Dissipation Pd:390W; Pulsed Current Icm:160A; Rise Time:22ns; Termination Type:Through Hole; Transistor Polarity:N Channel; Voltage Vces:1.2kV
HGTG18N120BND is based on Non- Punch Through(NPT) IGBT designs. The IGBT is ideal for many high voltage switching applications operating at moderate frequencies where low conduction losses are essential, such as UPS, solar inverter, motor control and power supplies.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • HGTG18N120BND.