onsemi HGTG11N120CN

Trans IGBT Chip N-CH 1.2KV 43A 3-Pin(3+Tab) TO-247 Rail
$ 1.924
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi HGTG11N120CN.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Fairchild Semiconductor

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2012-02-23
LTD Date2012-08-23

Related Parts

InfineonIRG4PH40UPBF
IRG4PH40U Series 1200 V 21 A N-Channel UltraFast Speed IGBT - TO-247AC
Trans IGBT Chip N-CH 1.2KV 41A 3-Pin(3+Tab) TO-247AC Tube
1200V UltraFast Discrete IGBT in a TO-247 package with Ultra-Low Vf Diode
Trans IGBT Chip N-CH 1200V 50A 428000mW 3-Pin(3+Tab) TO-247 Tube
Trans IGBT Chip N-CH 1200V 50A 385000mW 3-Pin(3+Tab) TO-247 Tube
FGA20N120FTD Series 1200 V 40 A Field Stop Trench IGBT-TO-3PN

Descriptions

Descriptions of onsemi HGTG11N120CN provided by its distributors.

Trans IGBT Chip N-CH 1.2KV 43A 3-Pin(3+Tab) TO-247 Rail
Insulated Gate Bipolar Transistor, 43A I(C), 1200V V(BR)CES, N-Channel, TO-247, TO-247, 3 PIN
43A, 1200V, NPT Series N-Channel IGBT | IGBT 1200V 43A 298W TO247
PWR IGBT 35A 1200V NPT N-CHANNEL TO-247
BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT;
The HGTG11N120CN, HGTP11N120CN, and HGT1S11N120CNS are Non-Punch Through (NPT) IGBT designs. They are new members of the MOS gated high voltage switching IGBT family. IGBTs combine the best features of MOSFETs and bipolar transistors. This device has the high input impedance of a MOSFET and the low onstate conduction loss of a bipolar transistor. The IGBT is ideal for many high voltage switching applications operating at moderate frequencies where low conduction losses are essential, such as: AC and DC motor controls, power supplies and drivers for solenoids, relays and contactors.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd