Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRG4PH40UDPBF

Trans IGBT Chip N-CH 1.2KV 41A 3-Pin(3+Tab) TO-247AC Tube
$ 6.52
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRG4PH40UDPBF.

IHS

Datasheet10 pages15 years ago

element14 APAC

Newark

iiiC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon IRG4PH40UDPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1998-01-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2020-06-30
LTD Date2020-12-31

Related Parts

1200V UltraFast 4-20 kHz Copack IGBT in a TO-247AC package, TO247COPAK-3, RoHS
InfineonIRG4PH40KPBF
1200V UltraFast 4-20 kHz Discrete IGBT in a TO-247AC package, TO247-3, RoHS
IGBT 1200V 30A 333W TO247-3 / Trans IGBT Chip N-CH 1200V 30A 333000mW 3-Pin(3+Tab) TO-247 Tube
Trans IGBT Chip N-CH 1200V 50A 428000mW 3-Pin(3+Tab) TO-247 Tube
Trans IGBT Chip N-CH 1.2KV 30A 3-Pin(3+Tab) TO-247AC
LittelfuseIXDH20N120D1
IXDH20N120D1 Series 1200 V 38 A N-Channel High Voltage IGBT - TO-247AD

Descriptions

Descriptions of Infineon IRG4PH40UDPBF provided by its distributors.

Trans IGBT Chip N-CH 1.2KV 41A 3-Pin(3+Tab) TO-247AC Tube
Copacked 1200V IGBT in a TO-247AC package with a ultrafast 5-40 kHz soft recovery diode, TO247COPAK-3, RoHS
Infineon SCT
IRG4PH40UDP Series 1200 V 12 A Insulated Gate Bipolar Transistor - TO-247AC
Insulated Gate Bipolar Transistor, 41A I(C), 1200V V(BR)CES, N-Channel, TO-247AC
IGBT 1200V 21A 2,43V TO247 RoHSconf
160W 2.97V Discrete 3.1V@15V 21A 41A TO-247AC TH 20.7mm H
IRG4PH40 DISCRETE IGBT WITH ANTI-PARALL;
Target Applications: Solar; Welding
IC BUF NON-INVERT 5.25V 20SOIC
INSULATED GATE BIPOLAR TRANSISTOR WITH ULTRAFAST SOFT RECOVERY DIODE(Vces=1200V, Vce(on)typ.=2.43V, @Vge=15V, Ic=21A)
IRG4PH40U - 1200V ULTRAFAST 5-40
IGBT; Transistor Type:IGBT; Transistor Polarity:N Channel; Continuous Collector Current, Ic:41A; Collector Emitter Saturation Voltage, Vce(sat):3.1V; Power Dissipation, Pd:160W; Package/Case:TO-247AC ;RoHS Compliant: Yes
IGBT, 1200V, 30A, TO-247AC; Transistor Type:IGBT; DC Collector Current:41A; Collector Emitter Voltage Vces:3.5V; Power Dissipation Pd:160W; Collector Emitter Voltage V(br)ceo:1.2kV; Transistor Case Style:TO-247AC; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Ic Continuous a Max:30A; Current Temperature:25°C; Device Marking:IRG4PH40UD; Fall Time Max:150ns; Full Power Rating Temperature:25°C; No. of Transistors:1; Package / Case:TO-247AC; Power Dissipation Max:160W; Power Dissipation Pd:160W; Power Dissipation Pd:160W; Pulsed Current Icm:120A; Rise Time:59ns; Termination Type:Through Hole; Transistor Polarity:N Channel; Voltage Vces:1.2kV

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRG4PH40UDPBF
  • IRG4PH40UD
  • SP001537144