Infineon IRG7PH35UD1PBF

1200V UltraFast Discrete IGBT in a TO-247 package with Ultra-Low Vf Diode
$ 6.8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRG7PH35UD1PBF.

IHS

Datasheet10 pages13 years ago

Newark

CAD Models

Download Infineon IRG7PH35UD1PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-02-09
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Trans IGBT Chip N-CH 1200V 50A 428000mW 3-Pin(3+Tab) TO-247 Tube
STMicroelectronicsSTGW25M120DF3
Trench gate field-stop IGBT, M series 1200 V, 25 A low loss
STMicroelectronicsSTGW25H120F2
STGW25H120F2 Series 1200 V 50 A Trench Gate Field-Stop IGBT - TO-247-3
InfineonIRG4PH40UPBF
IRG4PH40U Series 1200 V 21 A N-Channel UltraFast Speed IGBT - TO-247AC
Trans IGBT Chip N-CH 1200V 50A 385000mW 3-Pin(3+Tab) TO-247 Tube
IGBT 1200V 30A 333W TO247-3 / Trans IGBT Chip N-CH 1200V 30A 333000mW 3-Pin(3+Tab) TO-247 Tube

Descriptions

Descriptions of Infineon IRG7PH35UD1PBF provided by its distributors.

1200V UltraFast Discrete IGBT in a TO-247 package with Ultra-Low Vf Diode
IGBT WITH ULTRA-LOW VF DIODE FOR INDUCTION HEATING AND SOFT SWITCHING APPL Insulated Gate Bipolar Transistor, 50A I(C), 1200V V(BR)CES, N-Channel, TO-247AC
IGBT,N CH,DIODE,1200V,50A,TO-247AC; Transistor Type:IGBT; DC Collector Current:50A; Collector Emitter Voltage Vces:1.9V; Power Dissipation Pd:179W; Collector Emitter Voltage V(br)ceo:1.2kV; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-247AC; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Power Dissipation Max:179W

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRG7PH35UD1PBF