onsemi HCPL0500

8-Pin SOIC 1 Mbit/s Single-Channel High Speed Transistor Output Optocoupler
$ 0.761
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi HCPL0500.

Master Electronics

Datasheet9 pages5 years ago

IHS

Future Electronics

onsemi

Factory Futures

Inventory History

3 month trend:
-4.10%

CAD Models

Download onsemi HCPL0500 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.761
$ 0.761
$ 0.761
Stock
279,643
202,117
202,117
Authorized Distributors
6
6
6
Case/Package
SMD/SMT
SOIC
SOIC
Number of Pins
8
8
8
Number of Channels
1
1
1
Isolation Voltage
2500 Vrms
3750 Vrms
3750 Vrms
Current Transfer Ratio
5 %
7 %
7 %
Rise Time
1.5 µs
-
-
Fall Time
1.5 µs
-
-
Output Voltage
15 V
20 V
20 V
Output Current
8 mA
-
-
Forward Voltage
1.8 V
1.8 V
1.8 V
Forward Current
25 mA
25 mA
25 mA

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2001-05-14
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

OPTOCOUPLER, TRANSISTOR, 5.3KV, SMDIP-8; Available until stocks are exhausted
Logic IC Output Optocoupler, 1-Channel, 1-Element, 5300V Isolation, 1MBps
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP SMD Tube
Lite-On6N135S-TA1
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin DIP SMD T/R
Lite-On6N137S-TA1
Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin DIP SMD T/R
OPTOCOUPLER, 1.0A IGBT GATE DRIVE, 8 PIN , DIP, SMT

Descriptions

Descriptions of onsemi HCPL0500 provided by its distributors.

8-Pin SOIC 1 Mbit/s Single-Channel High Speed Transistor Output Optocoupler
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC N Rail
OptoCouplers & OptoIsolators HS Optocoupler 1Ch Transistor
High Speed Transistor Optocoupler SOIC8
RS APAC
Logic IC Output Optocoupler, 1-Channel, 1-Element, 2500V Isolation, 1MBps
Opto-coupler 2.5kVrms Transistor with Base 8-SOIC Tube
Optocoupler; No. of Channels:1; Isolation Voltage:2500Vrms; Optocoupler Output Type:Transistor; Input Current Max:16mA; Output Voltage Max:15V; Package/Case:SOIC-8; Leaded Process Compatible:Yes; No. of Pins:8 ;RoHS Compliant: Yes
The HCPL05XX, and HCPL04XX optocouplers consist of an AlGaAs LED optically coupled to a high speed photodetector transistor housed in a compact 8-pin small outline package.A separate connection for the bias of the photodiode improves the speed by several orders of magnitude over conventional phototransistor optocouplers by reducing the base-collector capacitance of the input transistor. The HCPL04XX devices do not have the base bonded out to a lead for additional noise margin. The HCPL053X devices have two channels per package for optimum mounting density.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL-0500
  • HCPL0500.