Broadcom HCPL-0500-000E

Optocoupler, Transistor Output, 1 Channel, SOIC, 8 Pins, 25 mA, 3.75 kV, 7 %
$ 0.753
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-0500-000E.

JRH Electronics

Datasheet22 pages9 years ago

HQonline

Newark

DigiKey

iiiC

Inventory History

3 month trend:
-26.32%

CAD Models

Download Broadcom HCPL-0500-000E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.753
$ 1.287
$ 1.287
Stock
233,668
196,313
196,313
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Channels
1
1
1
Isolation Voltage
3750 Vrms
2500 Vrms
2500 Vrms
Current Transfer Ratio
7 %
5 %
5 %
Rise Time
-
1.5 µs
1.5 µs
Fall Time
-
1.5 µs
1.5 µs
Output Voltage
20 V
-
-
Output Current
-
-
-
Forward Voltage
1.8 V
1.7 V
1.7 V
Forward Current
25 mA
25 mA
25 mA

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2003-01-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

VishaySFH6315T
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC N T/R
VishaySFH6316T
Optocoupler Single Transistor-OUT 4000Vrms 8-Pin SOIC T/R
VishayIL215AT
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC N T/R

Descriptions

Descriptions of Broadcom HCPL-0500-000E provided by its distributors.

Optocoupler, Transistor Output, 1 Channel, SOIC, 8 Pins, 25 mA, 3.75 kV, 7 %
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC Tube
Avnet Japan
Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation, 1MBps
Optocoupler; No. of Channels:1; Isolation Voltage:3750Vrms; Optocoupler Output Type:Transistor; Input Current Max:16mA; Output Voltage Max:20V; Package/Case:8-SOIC; CTR Min:7%; Common Mode Ratio:1k; Forward Current:16mA ;RoHS Compliant: Yes
OPTOCOUPLER, SMD, TRANSISTOR O/P; No. of Channels:1; Isolation Voltage:3.75kV; Optocoupler Output Type:Phototransistor; Input Current:16mA; Output Voltage:20V; Opto Case Style:SOIC; No. of Pins:8; SVHC:No SVHC (19-Dec-2011); Approval Bodies:UL, CSA, IEC / EN / DIN EN 60747-5-2; Current Transfer Ratio Min:7%; External Depth:3.2mm; External Length / Height:5.8mm; External Width:5.08mm; Operating Temperature Range:0°C to +70°C; Output Type:Phototransistor

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL0500-000E