onsemi GTLP6C816MTCX

Low Skew Clock Driver, GTLP Series, 0 True Output(s), 8 Inverted Output(s), CMOS, PDSO24
$ 5.265
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi GTLP6C816MTCX.

IHS

Datasheet7 pages0 years ago

Arrow Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1998-06-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2006-06-14
LTD Date2006-12-14

Related Parts

Clock Fanout Buffer (Distribution) IC 24-TSSOP (0.173, 4.40mm Width)
Low Skew Clock Driver, GTLP Series, 8 True Output(s), 0 Inverted Output(s), PDSO24
Texas InstrumentsCDCVF2310PW
Clock Fanout Buffer 10-OUT 1-IN 1:10 24-Pin TSSOP Tube
Texas InstrumentsCDCVF2310PWR
IC CLK BUF 1:10 200MHZ 24TSSOP / Clock Fanout Buffer 10-OUT 1-IN 1:10 24-Pin TSSOP T/R
Texas InstrumentsCDCVF310PW
Clock Fanout Buffer 10-OUT 1-IN 1:10 24-Pin TSSOP Tube
IDT, Clock Fanout Buffer (Distribution) IC 1:10 200MHz 24-TSSOP (0.173", 4.40mm Width

Descriptions

Descriptions of onsemi GTLP6C816MTCX provided by its distributors.

Low Skew Clock Driver, GTLP Series, 0 True Output(s), 8 Inverted Output(s), CMOS, PDSO24
Clock Fanout Buffer 8-OUT 24-Pin TSSOP T/R
4.75V~5.25V TSSOP-24 Clock Buffers, Drivers ROHS
IC CLK BUFFER 1:2, 1:6 24TSSOP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd