onsemi FXLA2203UMX

Dual-Mode Dual-SIM Card Level Translator
$ 0.343
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FXLA2203UMX.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

onsemi

Augswan

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2010-10-18
Lifecycle StatusEOL (Last Updated: 5 years ago)
LTB Date2020-01-16
LTD Date2020-07-16
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 5 years ago)

Related Parts

Dual-Mode, Dual-SIM-Card Level Translator
Texas InstrumentsSN74AVC8T245PWR
8-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 24-TSSOP -40 to 125
Texas InstrumentsSN74LVC8T245PWR
8-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and Three-State Outputs 24-TSSOP -40 to 85
e4 74AVC8T245 74AVC Tape & Reel (TR) level shifter translator 15.9ns 1.1V 0.65mm -12mA
Texas InstrumentsSN74LVC8T245QPWRQ1
40mA 8 8 1 8 1.65V 5.5V 32mA Translation Transceiver 32mA TSSOP-24 , 1.2mm
8-bit dual supply translating transceiver with configurable voltage translation; 3-state

Descriptions

Descriptions of onsemi FXLA2203UMX provided by its distributors.

Dual-Mode Dual-SIM Card Level Translator
RF and Baseband Circuit, QCC24
IC TRANSLATOR LEVEL DUAL 24UMLP
IC INTERFACE SPECIALIZED 24UMLP
The FXLA2203 allows either two hosts to simultaneously communicate with two Subscriber Identity Modules (SIM), or two User Identity Modules (UIM). Dual Mode refers to the mobile phones that are compatible with more than one form of data transmission or network (such as GSM, CDMA, WCDMA, TDSCDMA, or CDMA2000), resulting in a dual-baseband processor configuration. In a dual-mode application, the FXLA2203 host ports interface directly with the baseband processors. The bi-directional I/O open-drain channel features auto-direction and internal 10KΩ pull-up resistors. RST and CLK provide unidirectional translation from host to card only. Either host can swap SIM slots with the assertion of a single control pin: CH_Swap. The typical channel swap time is 130ns. The FXLA2203 does not contain internal Low Dropout Regulator (LDOs). Instead, the FXLA2203 architecture incorporates two low-RON internal power switches for routing existing PMIC (Power Management Integrated Circuit) LDOs to individual SIM slots. This reduces overall system power, leverages existing LDO system resources, and aligns with the philosophy that centralizing LDOs in the PMIC facilitates power management. Since the FXLA2203 does not block the LDO function to the SIM card, existing activation / deactivation timing transparency is maintained between Hosts, PMICs, and SIM cards. The device allows voltage translation from as high as 3.6V to as low as 1.65V. Each port tracks its own port power supply.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd