| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Mouser | 512-FT3001MPX | 22 | 1 | Tape & Reel | ||||||||
| Win Source | WS-FT3001MPX | 6,380 | 115 | 5h | ||||||||
| Worldway Electronics | FT3001MPX | 22,002 | 7 | Tape & Reel | 4h | |||||||
| Hi-Tech Circuit Group Ltd. | FT3001MPX | 86,894 | 5d | |||||||||
| AAA CHIPS | FT3001MPX | 2,274 | 3h |
Download onsemi FT3001MPX symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of onsemi FT3001MPX provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names: