Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MIC707MY

VOLTAGE SUPERVISOR, 60UA, 5.5V, SOIC-8; Threshold Voltage: 4.65V; No. of Supervis
$ 0.756
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC707MY.

Microchip

Datasheet16 pages4 years ago

SHENGYU ELECTRONICS

element14 APAC

Inventory History

3 month trend:
-73.09%

CAD Models

Download Microchip MIC707MY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.756
$ 0.493
$ 0.493
Stock
146,843
329,179
329,179
Authorized Distributors
6
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
-
-
Number of Voltages Monitored
1
1
1
Reset
Active High/Active Low
Active High/Active Low
Active High/Active Low
Reset Timeout
140 ms
140 ms
140 ms
Undervoltage Threshold
-
-
-
Overvoltage Threshold
-
-
-
Watchdog Timer
No
-
-
Min Supply Voltage
1.4 V
-
-
Max Supply Voltage
5.5 V
-
-

Supply Chain

Projected EOL Date2039-07-09
Country of AssemblyMalaysia, Thailand
Country of FabricationGermany
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMIC708MY-TR
Processor Supervisor 4.4V 1 Active High/Active Low Automotive 8-Pin SOIC N T/R
MicrochipMIC708MY
IC SUPERVISOR 1 CHANNEL 8SOIC Supervisor Complementary 1 Channel 8-SOIC
IC SUPERVISOR 1 CHANNEL 8SOIC "Supervisor Push-Pull, Push-Pull 1 Channel 8-SOIC"
IC SUPERVISOR 1 CHANNEL 8SOIC "Supervisor Push-Pull, Push-Pull 1 Channel 8-SOIC"
MicroPower Voltage Supervisor 4.38 V in a SOIC-8 package
MicrochipMIC708SMY
IC SUPERVISOR 1 CHANNEL 8SOIC Supervisor Complementary 1 Channel 8-SOIC

Descriptions

Descriptions of Microchip MIC707MY provided by its distributors.

VOLTAGE SUPERVISOR, 60UA, 5.5V, SOIC-8; Threshold Voltage:4.65V; No. of Supervis
IC SUPERVISOR 1 CHANNEL 8SOIC Supervisor Complementary 1 Channel 8-SOIC
MIC707 Series 4.65 V 140 ms Surface Mount uP Supervisory Circuit - SOIC-8
Processor Supervisor 4.75V 1.4 to 5.5V 8-Pin SOIC Tube
ROHS3Compliant Tube MIC707 Simple Reset/Power-On Reset supervisor 5V 5mm 140ms Minimum 400mW
VOLTAGE SUPERVISOR, 60UA, 5.5V, SOIC-8; Threshold Voltage: 4.65V; No. of Supervisors / Monitors: 1Monitors; Supply Voltage Min: 1.4V; Supply Voltage Max: 5.5V; Reset Type: Active-High, Active-Low; Digital IC Case: SOIC; No. of Pins: 8Pins; Delay Time: 200ms; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (15-Jan-2018); Supply Current: 60µA

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.