onsemi FT8010UMX

RESET TIMER WITH CONFIGURABLE DELAY TIME Power Supply Management Circuit, Fixed, 1 Channel
$ 0.31
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FT8010UMX.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

onsemi

Augswan

Fairchild Semiconductor

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FT8010UMX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

onsemiFT3001UMX
ROHS3Compliant Cut Tape (CT) FT3001 Reset Timer supervisor 3V 1.4mm 400ms Typical 5mW
onsemiFT8010MPX
ROHS3Compliant Tape & Reel (TR) FT8010 Reset Timer supervisor 5V 2mm Adjustable/Selectable 5mW
onsemiFT3001MPX
IC SUPERVISOR RTC CMOS 8MLP / Supervisor Open Drain, Push-Pull Channel 8-MLP (2x2)
MicrochipMIC708SMY
Processor Supervisor 2.93V 1 Active High/Active Low 8-Pin SOIC N Tube
MicrochipMIC708MY-TR
Processor Supervisor 4.4V 1 Active High/Active Low Automotive 8-Pin SOIC N T/R
MicrochipMIC708TMY-TR
Processor Supervisor 3.08V 1 Active High/Active Low 8-Pin SOIC N T/R

Descriptions

Descriptions of onsemi FT8010UMX provided by its distributors.

RESET TIMER WITH CONFIGURABLE DELAY TIME Power Supply Management Circuit, Fixed, 1 Channel
Voltage Supervisor/Reset IC, Fixed, 1 Channel
ROHS3Compliant Tape & Reel (TR) FT8010 Reset Timer supervisor 5V 1.4mm Adjustable/Selectable 5mW
1.8V 5V QFN , 1.8mm*1.4mm*480¦Ìm
IC SUPERVISOR RESET TIMER 10UMLP
Standard Timer Single 10-Pin MLP EP T/R
The FT8010 is a timer for resetting a mobile device where long reset times are needed. The long time delay helps avoid unintended resets caused by accidental key presses. Two delays can be selected by hard-wiring the DSR pin: 7.5 20% seconds or 11.25 20% seconds.The FT8010 has two identical inputs for single or dual switch resetting capability. The device has two outputs: a push-pull output with 0.5mA drive and an open-drain output with 0.5mA pull-down drive.The FT8010 draws minimal ICC current when inactive and functions over a wide power supply range of 2.0V to 5.0V.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd