Microchip MIC826TYMT-T5

0.5% Accuracy Single Voltage Supervisor with Manual Reset, Watchdog and Dual Out
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC826TYMT-T5.

Microchip

Datasheet22 pages4 years ago

SHENGYU ELECTRONICS

CAD Models

Download Microchip MIC826TYMT-T5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.31
Stock
59,166
352,609
Authorized Distributors
2
6
Case/Package
-
-
Number of Pins
6
6
Number of Voltages Monitored
1
1
Reset
Active High/Active Low
Active High/Active Low
Reset Timeout
140 ms
140 ms
Undervoltage Threshold
-
-
Overvoltage Threshold
-
-
Watchdog Timer
-
-
Min Supply Voltage
1.8 V
1 V
Max Supply Voltage
5 V
5.5 V

Supply Chain

Projected EOL Date2039-10-18
Country of AssemblyChina, Malaysia
Country of FabricationUnited States of America
Country of OriginChina, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMIC826WYMT-T5
0.5% Accuracy Single Voltage Supervisor with Manual Reset, Watchdog and Dual Out
MicrochipMIC826RYMT-TR
0.5% Accuracy Single Voltage Supervisor with Manual Reset, Watchdog and Dual Out
MicrochipMIC826SYMT-TR
0.5% Accuracy Single Voltage Supervisor with Manual Reset, Watchdog and Dual Out
IC SUPERVISOR 1 CHANNEL TSOT23-5 / Supervisor Push-Pull, Totem Pole 1 Channel TSOT-23-5
Analog DevicesADM825RYRJZ-R7
Processor Supervisor 2.63V 1 Active High/Active Low/Push-Pull 5-Pin SOT-23 T/R
Texas InstrumentsTPS3124G15DBVT
Processor Supervisor 1.4V 1 Active High/Active Low/Push-Pull 5-Pin SOT-23 T/R

Descriptions

Descriptions of Microchip MIC826TYMT-T5 provided by its distributors.

0.5% Accuracy Single Voltage Supervisor with Manual Reset, Watchdog and Dual Out
Processor Supervisor 3.075V 2 Active High/Active Low/Push-Pull 6-Pin TDFN EP T/R
Supervisory Circuits Voltage Supervisor w/ Watchdog Timer IC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC826TYMT T5