onsemi FSAV430BQX

Surface Mount Contains Lead RoHS Compliant Single Video Switch IC 123mg 1.1GHz 6Ohm 2.2ns
$ 0.654
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FSAV430BQX.

IHS

Datasheet0 pages0 years ago

onsemi

Future Electronics

Fairchild Semiconductor

SHENGYU ELECTRONICS

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2005-02-16
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2011-06-01
LTD Date2011-12-01

Related Parts

Texas InstrumentsTS3V340RGYR
3.3-V, 2:1 (SPDT), 4-channel video switch with flat on-state resistance 16-VQFN -40 to 85
Texas InstrumentsTS3V340DBQR
3.3-V, 2:1 (SPDT), 4-channel video switch with flat on-state resistance 16-SSOP -40 to 85
Texas InstrumentsTS3V330DGVR
3.3-V, 2:1 (SPDT), 4-channel video switch 16-TVSOP -40 to 85
ISL83076 Series 3.6 V 20 Mbps (-40 to +85°C) RS-485/RS-422 Transceiver - SOIC-14
Other Interface ICs; SP3232EEY-L/TR; MAXLINEAR; 16; 5.5 V; 3 V; TSSOP
±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers

Descriptions

Descriptions of onsemi FSAV430BQX provided by its distributors.

Surface Mount Contains Lead RoHS Compliant Single Video Switch IC 123mg 1.1GHz 6Ohm 2.2ns
Low Voltage 1.1GHz 4 Channel 2:1 Video Switch
Video Switch IC 4 Channel 16-DQFN (2.5x3.5)
Audio/Video Switch, 4 Func, 2 Channel, CMOS, QCC16
IC VIDEO SWITCH QUAD 2X1 16DQFN
The FSAV430 is a high performance Quad Single-Pole, Double Throw (SPDT) (2-to-1 multiplexer / demultiplexer) video switch designed specifically for switching high definition YPbPr and computer RGB (up to UXGA) signals. The bandwidth of this device is 1.1GHz (typical) which allows signals to pass with minimal edge and phase distortion. Image integrity is maintained with low crosstalk, high off-isolation and low differential gain and phase. The low on resistance (4.5Ω typical) minimizes signal insertion loss. Low voltage operation (3V), low power consumption (1µA maximum) and small scale packaging make this device ideal for a broad range of applications

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd