Texas Instruments TS3V330DGVR

3.3-V, 2: 1 (SPDT), 4-channel video switch 16-TVSOP -40 to 85
$ 0.469
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TS3V330DGVR.

Texas Instruments

Datasheet27 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages15 years ago
Datasheet25 pages18 years ago
Technical Drawing2 pages26 years ago

SHENGYU ELECTRONICS

iiiC

Arrow Electronics

DigiKey

Inventory History

3 month trend:
-1.54%

CAD Models

Download Texas Instruments TS3V330DGVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

Related Parts

Texas InstrumentsTS3L110DGVR
3.3-V, 2:1 (SPDT), 4-channel 10/100 Base-T LAN switch 16-TVSOP -40 to 85
Texas InstrumentsTS3V340DGVR
3.3-V, 2:1 (SPDT), 4-channel video switch with flat on-state resistance 16-TVSOP -40 to 85
Texas InstrumentsPCA9557DGVR
8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with reset & config registers 16-TVSOP -40 to 85
Texas InstrumentsPCA9554ADGVR
104μA 10mA 25mA I2C,SMBus 8 2.3V 5.5V 400KHz yes TVSOP-16 SMD mount 1.05mm(height)
Texas InstrumentsPCA9538DGVR
8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt, reset & config registers 16-TVSOP -40 to 85
Texas InstrumentsPCF8574ADGVR
8-bit 2.5- to 5.5-V I2C/SMBus I/O expander with interrupt 20-TVSOP -40 to 85

Descriptions

Descriptions of Texas Instruments TS3V330DGVR provided by its distributors.

3.3-V, 2:1 (SPDT), 4-channel video switch 16-TVSOP -40 to 85
Analog Switch/Analog Multiplexer Quad 1:2 16-Pin TVSOP T/R
TS3V330 QUAD-SPDT WIDE-BANDWIDTH
IC MUX/DEMUX VID SW QUAD 16TVSOP
Analog Switch / Multiplexer (Mux) IC; On State Resistance Max:10ohm; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Package/Case:16-TVSOP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.