Texas Instruments TS3V340DBQR

3.3-V, 2: 1 (SPDT), 4-channel video switch with flat on-state resistance 16-SSOP -40 to 85
$ 0.629
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TS3V340DBQR.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages12 years ago
Datasheet29 pages15 years ago
Technical Drawing2 pages18 years ago

Mouser

SHENGYU ELECTRONICS

iiiC

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TS3V340DBQR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TS3V340DBQR.

Related Parts

Texas InstrumentsTS3L110DBQR
3.3-V, 2:1 (SPDT), 4-channel 10/100 Base-T LAN switch 16-SSOP -40 to 85
Texas InstrumentsTS3L100DBQR
3.3-V, 2:1 (SPDT), 4-channel LAN switch 16-SSOP 0 to 70
Texas InstrumentsTRS3221ECDBR
3- to 5.5-V single channel 250kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-SSOP 0 to 70
Other Interface ICs; SP3232EEA-L/TR; MAXLINEAR; 16; 5.5 V; 3 V; SSOP
SP3232E Series 120 kbps 5.5 V True RS-232 Transceiver - SSOP-16
MaxLinearSP3232ECA-L
True +3.0V to +5.5V RS-232 Transceivers | IC TXRX RS232 ESD TRUE 16SSOP

Descriptions

Descriptions of Texas Instruments TS3V340DBQR provided by its distributors.

3.3-V, 2:1 (SPDT), 4-channel video switch with flat on-state resistance 16-SSOP -40 to 85
Analog Switch/Analog Multiplexer Quad 1:2 16-Pin SSOP T/R / IC VIDEO SWITCH QUAD SPDT 16SSOP
Analog Switch / Multiplexer (Mux) IC; On State Resistance Max:6ohm; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Package/Case:16-SSOP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.