
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | FSA3000L10X | 25,000 | 1250 | 14h | ||||||||
| Farnell | FSA3000L10X | 0 | 5K | Tape & Reel | 11h | |||||||
| Win Source | WS-FSA3000L10X | 33,100 | 22 | 12h | ||||||||
| Worldway Electronics | FSA3000L10X | 29,916 | 7 | Tape & Reel | 10h | |||||||
| NetSource Technology | FSA3000L10X | 14,430 | 6h |
Download onsemi FSA3000L10X symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of onsemi FSA3000L10X provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names: