Texas Instruments TS3USB221ARSER

High-Speed USB 2.0 1: 2 Mux/Demux Switch With Single Enable and ESD Protection 10-UQFN -40 to 85
$ 0.388
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TS3USB221ARSER.

element14 APAC

Datasheet25 pages11 years ago

Texas Instruments

Farnell

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-99.94%

CAD Models

Download Texas Instruments TS3USB221ARSER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.388
$ 0.421
Stock
1,748,314
459,509
Authorized Distributors
1
2
Case/Package
QFN
-
-3db Bandwidth
-
-
Propagation Delay
250 ps
-
Turn-On Delay Time
30 ns
30 ns
Turn-Off Delay Time
12 ns
12 ns
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
Max Supply Current
-
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
On Resistance (RON)
-
-
Number of Channels
2
2
Number of Bits
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Related Parts

Texas InstrumentsTS3USB31ERSER
High-Speed USB 2.0 (480-Mbps) 1-Port Switch With Single Enable 8-UQFN -40 to 85
Texas InstrumentsTS3USB30ERSWR
High-Speed USB 2.0 1:2 Mux/Demux Switch With Single Enable and ESD Protection 10-UQFN -40 to 85
Texas InstrumentsTS3USB30RSWR
10Ω 1 DPDT(DPDT) QFN-10(1.4x1.8) Analog Switches / Multiplexers ROHS
Texas InstrumentsTS3USB31RSER
High-Speed USB 2.0 (480-Mbps) 1-Port Switch With Single Enable 8-UQFN -40 to 85

Descriptions

Descriptions of Texas Instruments TS3USB221ARSER provided by its distributors.

High-Speed USB 2.0 1:2 Mux/Demux Switch With Single Enable and ESD Protection 10-UQFN -40 to 85
Other Interface ICs; TS3USB221ARSER; TEXAS INSTRUMENTS; 10; 3.6 V; 2.3 V; QFN
Analog Multiplexer Single 1:2 10-Pin UQFN T/R / IC USB SWITCH DUAL 1X2 10QFN
Mux/Demux Usb Switch, Esd Pro, 10Qfn; Multiplexer Configuration:1:2; No. Of Circuits:2Circuits; On State Resistance Max:6Ohm; Supply Voltage Range:2.3V To 3.6V; Analogue Multiplexer Case:Qfn; No. Of Pins:10Pins; Operating Temperaturerohs Compliant: Yes |TEXAS INSTRUMENTS TS3USB221ARSER

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TS3USB-221ARSER
  • TS3USB221ARSER .
  • TS3USB221ARSER.