onsemi FSA2567UMX

FSA Series 4PDT 4.3 V 6 Ohm SMT Low Power Dual SIM Card Analog Switch - UMLP-16
$ 0.431
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FSA2567UMX.

IHS

Datasheet11 pages4 years ago
Datasheet0 pages0 years ago

Electro Sonic

Upverter

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
-6.19%

CAD Models

Download onsemi FSA2567UMX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2007-11-13
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsULN2003LVPWR
IC POWER RELAY N-CHAN 16TSSOP / Trans Darlington 8V 1A 880mW 16-Pin TSSOP T/R
Texas InstrumentsTS3V330DR
3.3-V, 2:1 (SPDT), 4-channel video switch 16-SOIC -40 to 85
Texas InstrumentsAM26LV31INSR
EAR99 AM26LV31 Tape & Reel (TR) RS422RS485 interface transceiver 3.3V 100muA 2mm 12ns
RenesasICL3232CB
RoHS Compliant SCHMITT TRIGGER GULL WING 2001 (Type) 70C 3.3/5V 500kbps 300ns
NXP SemiconductorsPCA8550PW,118
Multiplexer, PCA8 Series, 1-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16
NXP SemiconductorsPCA9554PW,112
NXP - PCA9554PW,112 - I/O-Erweiterung, 8bit, 400 kHz, I2C, SMBus, 2.3 V, 5.5 V, TSSOP

Descriptions

Descriptions of onsemi FSA2567UMX provided by its distributors.

FSA Series 4PDT 4.3 V 6 Ohm SMT Low Power Dual SIM Card Analog Switch - UMLP-16
Other Interface ICs; FSA2567UMX; ON SEMICONDUCTOR; 16; 4.3 V; 1.65 V
Low Power, Dual SIM Card Analog Switch
Analog Switch Single 4PDT 16-Pin UMLP EP T/R
Avnet Japan
4PDT, 1 Func, 4 Channel, CMOS, PQCC16
SIM CARD SWITCH, 4PDT, UMLP-16; No. of Channels: 1Channels; Analogue Switch Type: 4PDT; On State Resistance Max: 0.7ohm; Supply Voltage Range: 1.65V to 4.3V; Analogue Switch Case: UMLP; No. of Pins: 16Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)
The FSA2567 is a bi-directional, low-power, dual double-pole, double-throw (4PDT) analog switch targeted at dual SIM card multiplexing. It is optimized for switching the WLAN-SIM data and control signals and dedicates one channel as a supply-source switch. The FSA2567 is compatible with the requirements of SIM cards and features a low on capacitance (CON) of 10pF to ensure high-speed data transfer. The VSIM switch path has a low RON characteristic to ensure minimal voltage drop in the dual SIM card supply paths. The FSA2567 contains special circuitry that minimizes current consumption when the control voltage applied to the SEL pin is lower than the supply voltage (VCC). This feature is especially valuable in ultra-portable applications, such as cell phones; allowing direct interface with the general-purpose I/Os of the baseband processor. Other applications include switching and connector sharing in portable cell phones, PDAs, digital cameras, printers, and notebook computers.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FSA2567UMX.