onsemi FQP7N80C

Power Mosfet, N-channel, Qfet®, 800 V, 7 A, 1.9 Ω, TO-220
$ 0.901
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQP7N80C.

IHS

Datasheet10 pages12 years ago

Master Electronics

onsemi

Arrow Electronics

Farnell

Inventory History

3 month trend:
-33.93%

CAD Models

Download onsemi FQP7N80C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2003-03-05
Lifecycle StatusEOL (Last Updated: 2 days ago)
LTB Date2022-12-30
LTD Date2023-06-30
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 days ago)

Related Parts

onsemiFQP8N80C
Power MOSFET, N-Channel, QFET®, 800 V, 8 A, 1.55 Ω, TO-220
onsemiFQP9N90C
Power MOSFET, N-Channel, QFET®, 900 V, 8.0 A, 1.4 Ω, TO-220
onsemiFQP6N90C
Power MOSFET, N-Channel, QFET®, 900 V, 6 A, 2.3 Ω, TO-220
Single N-Channel 650 V 0.93 Ohms Flange Mount Power Mosfet - TO-220-3
Single N-Channel 600 V 1.2 Ohms Flange Mount Power Mosfet - TO-220AB
Single N-Channel 600 V 1.2 Ohms Flange Mount Power Mosfet - TO-220-3

Descriptions

Descriptions of onsemi FQP7N80C provided by its distributors.

Power MOSFET, N-Channel, QFET®, 800 V, 7 A, 1.9 Ω, TO-220
N-Channel 800 V 1.9 Ohm Flange Mount Mosfet - TO-220-3
Power Field-Effect Transistor, 6.6A I(D), 800V, 1.9ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
This N-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductor’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, active power factor correction (PFC), and electronic lamp ballasts.
MOSFET, N, TO-220; Transistor Polarity:N Channel; Continuous Drain Current Id:6.6A; Drain Source Voltage Vds:800V; On Resistance Rds(on):1.57ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:5V; Power Dissipation Pd:167W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-220; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:6.6A; Current Temperature:25°C; External Length / Height:4.83mm; External Width:10.67mm; Full Power Rating Temperature:25°C; No. of Transistors:1; On State Resistance Max:1.9ohm; Package / Case:TO-220; Power Dissipation Pd:167W; Power Dissipation Pd:167W; Pulse Current Idm:26.4A; Termination Type:Through Hole; Voltage Vds Typ:800V; Voltage Vgs Max:30V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:5V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FQP7N80C.