Descriptions of onsemi FQP9N90C provided by its distributors.
Power MOSFET, N-Channel, QFET®, 900 V, 8.0 A, 1.4 Ω, TO-220
onsemi N-Channel Enhancement MOSFET, QFET Series, Vds=900V, 8A, TO-220AB, TH, 3-Pin
N-Channel 900 V 1.4 Ohm Flange Mount Mosfet - TO-220-3
Power Field-Effect Transistor, 8A I(D), 900V, 1.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:900V; Continuous Drain Current, Id:8A; On Resistance, Rds(on):1.4ohm; Rds(on) Test Voltage, Vgs:10V; Package/Case:TO-220 ;RoHS Compliant: Yes
This N-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductor’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, active power factor correction (PFC), and electronic lamp ballasts.
MOSFET, N, TO-220; Transistor Type:MOSFET; Transistor Polarity:N; Voltage, Vds Typ:900V; Current, Id Cont:8A; Resistance, Rds On:1.12ohm; Voltage, Vgs Rds on Measurement:10V; Voltage, Vgs th Typ:5V; Case Style:TO-220; Termination Type:Through Hole; Operating Temperature Range:-55°C to +150°C; Current, Idm Pulse:32A; External Length / Height:4.83mm; No. of Pins:3; Power Dissipation:205W; Power, Pd:205W; Resistance, Rds on Max:1.4ohm; Temperature, Current:25°C; Temperature, Full Power Rating:25°C; Transistors, No. of:1; Voltage, Vds Max:900V; Voltage, Vgs th Max:5V; Width, External:10.67mm