onsemi FQP8N80C

Power Mosfet, N-channel, Qfet®, 800 V, 8 A, 1.55 Ω, TO-220
$ 1.593
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQP8N80C.

Newark

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Upverter

IHS

onsemi

Factory Futures

Inventory History

3 month trend:
+35.73%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-04-03
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

onsemiFQP7N80C
Power MOSFET, N-Channel, QFET®, 800 V, 7 A, 1.9 Ω, TO-220
onsemiFQP9N90C
Power MOSFET, N-Channel, QFET®, 900 V, 8.0 A, 1.4 Ω, TO-220
Single N-Channel 600 V 1.2 Ohms Flange Mount Power Mosfet - TO-220AB
onsemiFQP6N90C
Power MOSFET, N-Channel, QFET®, 900 V, 6 A, 2.3 Ω, TO-220
Single N-Channel 500 V 0.75 Ohms Flange Mount Power Mosfet - TO-220AB
Single N-Channel 650 V 0.93 Ohms Flange Mount Power Mosfet - TO-220-3

Descriptions

Descriptions of onsemi FQP8N80C provided by its distributors.

Power MOSFET, N-Channel, QFET®, 800 V, 8 A, 1.55 Ω, TO-220
800V 8A 1.55´Î@10V4A 178W 5V@250Ã×A N Channel TO-220(TO-220-3) MOSFETs ROHS
Power Field-Effect Transistor, 8A I(D), 800V, 1.55ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N TO-220; Transistor Polarity: N Channel; Continuous Drain Current Id: 8A; Drain Source Voltage Vds: 800V; On Resistance Rds(on): 1.29ohm; Rds(on) Test Voltage Vgs: -; Threshold Voltage Vgs: -; Power Dissipation Pd: 178
This N-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductor’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, active power factor correction (PFC), and electronic lamp ballasts.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FQP8N80C.