onsemi FQI13N06TU

Trans MOSFET N-CH 60V 13A 3-Pin(3+Tab) I2PAK Rail
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQI13N06TU.

IHS

Datasheet13 pages25 years ago

DigiKey

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-09-13
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2008-03-11
LTD Date2008-09-11

Related Parts

Trans MOSFET P-CH 60V 11.4A 3-Pin(3+Tab) I2PAK Rail
onsemiFQI7P06TU
Trans MOSFET P-CH 60V 7A Automotive 3-Pin(3+Tab) I2PAK Rail
Trans MOSFET N-CH 80V 16.5A Automotive 3-Pin(3+Tab) I2PAK Rail
N-Channel Power MOSFET, QFET®, 60 V, 50 A, 22 mΩ, I2PAK
onsemiFQI1P50TU
Trans MOSFET P-CH 500V 1.5A 3-Pin(3+Tab) I2PAK T/R
InfineonIPI80CN10NG
Trans MOSFET N-CH 100V 13A 3-Pin(3+Tab) TO-262

Descriptions

Descriptions of onsemi FQI13N06TU provided by its distributors.

Trans MOSFET N-CH 60V 13A 3-Pin(3+Tab) I2PAK Rail
MOSFET N-CH 60V 13A I2PAK
Power Field-Effect Transistor, 13A I(D), 60V, 0.135ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA
N-CHANNEL POWER MOSFET
MOSFETs 60V N-Channel QFET
3.75W(Ta),45W(Tc) 4V@ 250µA 7.5nC@ 10V 1individualNChannel 60V 135mΩ@ 6.5A,10V 310pF@25V I2PAK,TO-262 Through hole mounting
MISCELLANEOUS MOSFETS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd