onsemi FQD11P06TM

Transistor, P-channel, Qfet Mosfet, -60V, -9.4A, 185 Mohm, -55 to 150C, D2PAK
$ 0.558
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQD11P06TM.

Newark

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Upverter

IHS

onsemi

Farnell

Inventory History

3 month trend:
-23.44%

CAD Models

Download onsemi FQD11P06TM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-09-14
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

N-Channel Power MOSFET, QFET®, 60 V, 10 A, 140 mΩ, DPAK
P-Channel Power MOSFET, QFET®, -60 V, -12 A, 135 mΩ, DPAK
Single N-Channel 60 V 0.2 Ohms Surface Mount Power Mosfet - DPAK (TO-252)
Single N-Channel 60 V 0.2 Ohms Surface Mount Power Mosfet - TO-252
N-Channel Power MOSFET, Logic Level, QFET®, 60 V, 11 A, 115 mΩ, DPAK
Single P-Channel 60 V 0.28 Ohms Surface Mount Power Mosfet - TO-252

Descriptions

Descriptions of onsemi FQD11P06TM provided by its distributors.

TRANSISTOR, P-CHANNEL, QFET MOSFET, -60V, -9.4A, 185 MOHM, -55 TO 150C, D2PAK
Power MOSFET, P-Channel, QFET®, -60 V, -9.4 A, 185 mΩ, DPAK
In a Pack of 5, P-Channel MOSFET, 9.4 A, 60 V, 3-Pin DPAK ON Semiconductor FQD11P06TM
MOSFET P-CH 60V 9.4A DPAK / Trans MOSFET P-CH 60V 9.4A 3-Pin(2+Tab) DPAK T/R
P-Channel 60 V 0.185 Ohm Surface Mount Mosfet - TO-252-3
P-CHANNEL QFET MOSFET Power Field-Effect Transistor, 9.4A I(D), 60V, 0.185ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
MOSFET, P-CHANNEL, -60V, -9.4A, TO-252-3; Transistor Polarity: P Channel; Continuous Drain Current Id: -9.4A; Drain Source Voltage Vds: -60V; On Resistance Rds(on): 0.15ohm; Rds(on) Test Voltage Vgs: -10V; Threshold Voltage Vgs: -4V; Power Dissipation Pd: 2.5W; Transistor Case Style: TO-252; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: QFET Series; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)
This P-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductor’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, audio amplifier, DC motor control, and variable switching power applications.
Transistor Polarity = P-Channel / Configuration = Single / Continuous Drain Current (Id) A = -9.4 / Drain-Source Voltage (Vds) V = -60 / ON Resistance (Rds(on)) mOhm = 185 / Gate-Source Voltage V = 30 / Fall Time ns = 45 / Rise Time ns = 40 / Turn-OFF Delay Time ns = 15 / Turn-ON Delay Time ns = 6.5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = TO-252 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260 / Power Dissipation (Pd) W = 38

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FQD11P06TM.