onsemi FQB55N10

3.75W 25V 4V 75NC@ 10V 100V 26MΩ@ 10V 2.1NF@ 25V TO-263
$ 1.44
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQB55N10.

IHS

Datasheet9 pages26 years ago

Farnell

element14 APAC

Inventory History

3 month trend:
-33.81%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.44
$ 1.222
Stock
44,780
133,380
Authorized Distributors
1
6
Mount
Surface Mount
Surface Mount
Case/Package
TO-263
D2PAK
Drain to Source Voltage (Vds)
100 V
100 V
Continuous Drain Current (ID)
55 A
55 A
Threshold Voltage
4 V
4 V
Rds On Max
-
26 mΩ
Gate to Source Voltage (Vgs)
-
25 V
Power Dissipation
155 W
3.75 W
Input Capacitance
-
2.73 nF

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

TRANSISTOR, P-CHANNEL, QFET MOSFET, -100V, -33.5A, 60 MOHM, 175C MAX, D2PAK
InfineonIPB052N04N G
Trans MOSFET N-CH 40V 70A 3-Pin(2+Tab) TO-263
Trans MOSFET N-CH 100V 120A 3-Pin(2+Tab) D2PAK Reel
Trans MOSFET N-CH 100V 110A 3-Pin(2+Tab) D2PAK / MOSFET N-CH 100V 110A D2PAK
Power MOSFET, N Channel, 100 V, 80 A, 0.0072 ohm, TO-263 (D2PAK), Surface Mount
Trans MOSFET N-CH 80V 80A 3-Pin(2+Tab) TO-263

Descriptions

Descriptions of onsemi FQB55N10 provided by its distributors.

3.75W 25V 4V 75nC@ 10V 100V 26mΩ@ 10V 2.1nF@ 25V TO-263
Power Field-Effect Transistor, 55A I(D), 100V, 0.026ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
MOSFET, N, D2-PAK; Transistor Type:MOSFET; Transistor Polarity:N; Voltage, Vds Typ:100V; Current, Id Cont:55A; Resistance, Rds On:0.026ohm; Voltage, Vgs Rds on Measurement:10V; Voltage, Vgs th Typ:4V; Case Style:D2-PAK; Termination ;RoHS Compliant: No
MOSFET, N, D2-PAK; Transistor Polarity: N Channel; Continuous Drain Current Id: 55A; Drain Source Voltage Vds: 100V; On Resistance Rds(on): 0.026ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 4V; Power Dissipation Pd: 155W; Transistor Case Style: TO-263; No. of Pins: 3Pins; Operating Temperature Max: 175°C; Product Range: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Current Id Max: 55A; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +175°C; Power Dissipation on 1" Sq. PCB: 3.75W; Pulse Current Idm: 220A; SMD Marking: FQB55N10; Termination Type: Surface Mount Device; Voltage Vds: 100V; Voltage Vds Typ: 100V; Voltage Vgs Max: 25V; Voltage Vgs Rds on Measurement: 10V; Voltage Vgs th Max: 4V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FQB55N10.