onsemi FDB3652

N-Channel 100 V 16 mOhm Surface Mount PowerTrench Mosfet - D2PAK-3
$ 1.05
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDB3652.

IHS

Datasheet13 pages12 years ago
Datasheet0 pages0 years ago

element14 APAC

onsemi

Future Electronics

Fairchild Semiconductor

Inventory History

3 month trend:
+478%

CAD Models

Download onsemi FDB3652 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-04-30
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE, NOT REC (Last Updated: 5 years ago)

Related Parts

Single N-Channel 100 V 14 mOhm 140 nC HEXFET® Power Mosfet - D2PAK
N-Channel UltraFET Power MOSFET 100V, 75A, 14mΩ
InfineonIRF3710ZSPBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 14Milliohms;ID 59A;D2Pak;PD 160W;VGS +/-20
InfineonIRFS4610PBF
Trans MOSFET N-CH 100V 73A 3-Pin(2+Tab) D2PAK
onsemiFDB120N10
N-Channel PowerTrench® MOSFET 100V, 74A, 12mΩ
STMicroelectronicsSTB40NF10T4
Mosfet Transistor, N Channel, 40 A, 100 V, 28 Mohm, 10 V, 1.7 V |Stmicroelectronics STB40NF10T4

Descriptions

Descriptions of onsemi FDB3652 provided by its distributors.

N-Channel 100 V 16 mOhm Surface Mount PowerTrench Mosfet - D2PAK-3
N-Channel PowerTrench® MOSFET, 100V, 61A, 16mΩ
Trans MOSFET N-CH 100V 9A 3-Pin(2+Tab) D2PAK T/R
MOSFET, N-Ch, 100V, 9A, 16mΩ@61A,10V, Qg=53nC@10V, Ciss=2.88nF@25V, 150W(Tc), D2PAK, SMD, 5.08mm H
100 V, 61 A, 16 MILLI OHM N-CHANNEL POWERTRENCH MOSFET Power Field-Effect Transistor, 9A I(D), 100V, 0.016ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
Chip Resistor - Surface Mount 5.1kOhm 0402 (1005 Metric) ±1% ±100ppm/°C Thick Film Tape & Reel (TR) 2 1 (Unlimited) ERJ RES SMD 5.1K OHM 1% 1/10W 0402
MOSFET, N CH 61A 100V, TO236AB; Transistor Polarity:N Channel; Continuous Drain Current Id:61A; Drain Source Voltage Vds:100V; On Resistance Rds(on):14mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:TO-263; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:61A; Package / Case:TO-263; Power Dissipation Pd:150W; Termination Type:SMD; Voltage Vds Typ:100V; Voltage Vgs Max:4V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDB3652.