onsemi FQB47P06TM-AM002

P-Channel Power MOSFET, QFET®, -60 V, -47 A, 26 mΩ, D2PAK
$ 1.716
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQB47P06TM-AM002.

Newark

Datasheet9 pages4 years ago
Datasheet0 pages0 years ago

Upverter

Future Electronics

Factory Futures

onsemi

Inventory History

3 month trend:
-5.61%

CAD Models

Download onsemi FQB47P06TM-AM002 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2000-10-19
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

N-Channel Power MOSFET, QFET®, 60 V, 50 A, 22 mΩ, D2PAK
N-Channel Power MOSFET, Logic Level, QFET®, 60 V, 52.4 A, 21 mΩ, D2PAK
MOSFET, Power;N-Ch;VDSS 60V;RDS(ON) 0.023Ohm;ID 48A;D2Pak;PD 110W;VGS +/-20V;-55
Trans MOSFET N-CH Si 60V 50A 3-Pin(2+Tab) D2PAK
MOSFET, Power;N-Ch;VDSS 60V;RDS(ON) 0.023Ohm;ID 48A;D2Pak;PD 110W;VGS +/-20V;-55
InfineonIRFZ44ESPBF
MOSFET, Power;N-Ch;VDSS 60V;RDS(ON) 0.023Ohm;ID 48A;D2Pak;PD 110W;VGS +/-20V;-55

Descriptions

Descriptions of onsemi FQB47P06TM-AM002 provided by its distributors.

P-Channel Power MOSFET, QFET®, -60 V, -47 A, 26 mΩ, D2PAK
FQB47P06 Series -60 V -47 A 0.026 Ohm SMT P-Channel QFET Mosfet - D2PAK-3
Power MOSFET, P Channel, 60 V, 47 A, 0.026 ohm, TO-263 (D2PAK), Surface Mount
Trans MOSFET P-CH 60V 47A 3-Pin(2+Tab) D2PAK T/R
Power Field-Effect Transistor, 47A I(D), 60V, 0.026ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
MOSFET, P, SMD, TO-263; Transistor Polarity:P Channel; Continuous Drain Current Id:47A; Drain Source Voltage Vds:-60V; On Resistance Rds(on):26mohm; Rds(on) Test Voltage Vgs:-10V; Threshold Voltage Vgs Typ:-4V; Power Dissipation Pd:160W; Transistor Case Style:D2-PAK; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); Current Id Max:-47A; Package / Case:D2-PAK; Power Dissipation Pd:160W; Power Dissipation Pd:160W; Pulse Current Idm:188A; Termination Type:SMD; Voltage Vds Typ:60V; Voltage Vgs Max:-4V; Voltage Vgs Rds on Measurement:10V
Mosfet, -60V, -47A, D2-Pak; Transistor, Polaridad:Canal P; Intensidad Drenador Continua Id:-47A; Tensión Drenaje-Fuente Vds:-60V; Resistencia De Activación Rds(On):26Mohm; Tensión Vgs De Medición Rds(On):-10V; Tensión Umbral Vgs:-4V |Onsemi FQB47P06TM_AM002
This P-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductor’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, audio amplifier, DC motor control, and variable switching power applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FQB47P06TMAM002
  • FQB47P06TM_AM002