onsemi FQB50N06LTM

N-Channel Power MOSFET, Logic Level, QFET®, 60 V, 52.4 A, 21 mΩ, D2PAK
$ 1.88
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQB50N06LTM.

Upverter

Technical Drawing1 page5 years ago

IHS

onsemi

Fairchild Semiconductor

DigiKey

Inventory History

3 month trend:
-0.06%

CAD Models

Download onsemi FQB50N06LTM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-07-10
Lifecycle StatusObsolete (Last Updated: 6 days ago)
LTB Date2022-12-30
LTD Date2023-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

STMicroelectronicsSTB60NF06T4
N-Channel 60V - 0.014Ohm - 60A - D2APK StripFET(TM) II POWER MOSFET
STMicroelectronicsSTB55NF06T4
N-Channel 60V - 0.017Ohm - 50A - D2PAK StripFET(TM) II POWER MOSFET
Single N-Channel 60V 15.8 mOhm 22 nC HEXFET® Power Mosfet - D2PAK
InfineonIRFS3806PBF
Single N-Channel 60 V 15.8 mOhm 22 nC HEXFET® Power Mosfet - D2PAK
N-Channel Power MOSFET, QFET®, 60 V, 50 A, 22 mΩ, D2PAK
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.0165Ohm;ID 53A;D2Pak;PD 107W;VGS +/-20V

Descriptions

Descriptions of onsemi FQB50N06LTM provided by its distributors.

N-Channel Power MOSFET, Logic Level, QFET®, 60 V, 52.4 A, 21 mΩ, D2PAK
FQB50N06L Series 60 V 52.4 A 21 mOhm SMT N-Channel QFET Mosfet - D2PAK-3
Power Field-Effect Transistor, 52.4A I(D), 60V, 0.025ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
MOSFET, N CH, 60V, 52.4A, TO-263AB-3; Transistor Polarity: N Channel; Continuous Drain Current Id: 52.4A; Drain Source Voltage Vds: 60V; On Resistance Rds(on): 0.017ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 2.5V; Power Dissipation Pd: 121W; Transistor Case Style: TO-263AB; No. of Pins: 3Pins; Operating Temperature Max: 175°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)
This N-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductor’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, audio amplifier, DC motor control, and variable switching power applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd