Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay IRFZ44SPBF

Trans MOSFET N-CH Si 60V 50A 3-Pin(2+Tab) D2PAK
$ 1.325
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IRFZ44SPBF.

Newark

Datasheet11 pages4 years ago
Datasheet10 pages9 years ago
Datasheet10 pages13 years ago

IHS

Inventory History

3 month trend:
-100%

CAD Models

Download Vishay IRFZ44SPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.325
$ 0.858
$ 0.858
Stock
79,856
1,360
1,360
Authorized Distributors
6
2
2
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
D2PAK
D2PAK
Drain to Source Voltage (Vdss)
60 V
-
-
Continuous Drain Current (ID)
50 A
50 A
50 A
Threshold Voltage
-
-
-
Rds On Max
28 mΩ
-
-
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
3.7 W
3.7 W
3.7 W
Input Capacitance
1.9 nF
1.9 nF
1.9 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1994-05-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

N-Channel Power MOSFET, Logic Level, QFET®, 60 V, 52.4 A, 21 mΩ, D2PAK
MOSFET, Power;N-Ch;VDSS 60V;RDS(ON) 0.023Ohm;ID 48A;D2Pak;PD 110W;VGS +/-20V;-55
N-Channel Power MOSFET, QFET®, 60 V, 50 A, 22 mΩ, D2PAK
MOSFET, Power;N-Ch;VDSS 60V;RDS(ON) 0.023Ohm;ID 48A;D2Pak;PD 110W;VGS +/-20V;-55
InfineonIRFZ44ESPBF
MOSFET, Power;N-Ch;VDSS 60V;RDS(ON) 0.023Ohm;ID 48A;D2Pak;PD 110W;VGS +/-20V;-55
Power MOSFET 60V, 45A, 28 mOhm, Single N-Channe,l D2PAK, Logic Level.

Descriptions

Descriptions of Vishay IRFZ44SPBF provided by its distributors.

Trans MOSFET N-CH Si 60V 50A 3-Pin(2+Tab) D2PAK
Power Field-Effect Transistor, 50A I(D), 60V, 0.028ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
3.7W(Ta),150W(Tc) 20V 4V@ 250µA 67nC@ 10 V 1individualNChannel 60V 28mΩ@ 31A,10V 50A 1.9nF@25V D2PAK,TO-263 SMD mount 10.67mm*9.65mm*4.83mm
N Channel Mosfet, 60V, 36A, D2-Pak; Channel Type:N Channel; Drain Source Voltage Vds:60V; Continuous Drain Current Id:36A; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:2V Rohs Compliant: Yes |Vishay IRFZ44SPBF

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric