onsemi FQB50N06TM

N-Channel Power MOSFET, QFET®, 60 V, 50 A, 22 mΩ, D2PAK
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQB50N06TM.

Upverter

Technical Drawing1 page5 years ago

IHS

onsemi

Fairchild Semiconductor

DigiKey

CAD Models

Download onsemi FQB50N06TM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.88
Stock
352,159
188,357
Authorized Distributors
0
2
Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
D2PAK
Drain to Source Voltage (Vds)
60 V
60 V
Continuous Drain Current (ID)
50 A
52.4 A
Threshold Voltage
-
2.5 V
Rds On Max
22 mΩ
21 mΩ
Gate to Source Voltage (Vgs)
25 V
20 V
Power Dissipation
3.75 W
3.75 W
Input Capacitance
1.54 nF
1.63 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2000-07-10
Lifecycle StatusObsolete (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

N-Channel Power MOSFET, Logic Level, QFET®, 60 V, 52.4 A, 21 mΩ, D2PAK
STMicroelectronicsSTB60NF06T4
N-Channel 60V - 0.014Ohm - 60A - D2APK StripFET(TM) II POWER MOSFET
Single N-Channel 60V 15.8 mOhm 22 nC HEXFET® Power Mosfet - D2PAK
InfineonIRFS3806PBF
Single N-Channel 60 V 15.8 mOhm 22 nC HEXFET® Power Mosfet - D2PAK
STMicroelectronicsSTB55NF06T4
N-Channel 60V - 0.017Ohm - 50A - D2PAK StripFET(TM) II POWER MOSFET
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.0165Ohm;ID 53A;D2Pak;PD 107W;VGS +/-20V

Descriptions

Descriptions of onsemi FQB50N06TM provided by its distributors.

N-Channel Power MOSFET, QFET®, 60 V, 50 A, 22 mΩ, D2PAK
Single N-Channel 60 V 0.022 Ohm 41 nC 3.75 W DMOS SMT Mosfet - TO-263-3
Trans MOSFET N-CH 60V 50A 3-Pin (2+Tab) D2PAK T/R
N-CHANNEL QFET MOSFET Power Field-Effect Transistor, 50A I(D), 60V, 0.022ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
This N-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductor’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, audio amplifier, DC motor control, and variable switching power applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd