onsemi FPF1203LUCX

IC PWR SWITCH P-CHAN 1: 1 4WLCSP / IntelliMAX™ Ultra-Small, Slew-Rate-Controlled Load Switch
$ 0.181
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FPF1203LUCX.

Upverter

Datasheet10 pages5 years ago
Technical Drawing1 page6 years ago

IHS

Farnell

onsemi

Augswan

Inventory History

3 month trend:
-0.02%

CAD Models

Download onsemi FPF1203LUCX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2012-08-01
Lifecycle StatusEOL (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsTPS22915BYFPR
5.5-V, 2-A, 39-mΩ load switch with output discharge 4-DSBGA -40 to 105
Texas InstrumentsTPS22903YFPR
Tape & Reel (TR) TPS22903 e1 On/Off power distribution switch 0m 3.6V 1.5mus 500mA
Texas InstrumentsTPS22907YZTR
Tape & Reel (TR) TPS22907 e1 On/Off power distribution switch 1.25mm 3.6V 1A 859.69mW
Diodes Inc.AP2161DWG-7
Power Load Distribution Switch, High Side, Active Low, 1 Output, 1.5 A, 0.095 ohm, SOT-25-5
Diodes Inc.AP2181DWG-7
SINGLE CHANNEL CURRENT-LIMITED POWER SWITCH, -40 to 85°C pF, RoHS

Descriptions

Descriptions of onsemi FPF1203LUCX provided by its distributors.

IC PWR SWITCH P-CHAN 1:1 4WLCSP / IntelliMAX™ Ultra-Small, Slew-Rate-Controlled Load Switch
Cut Tape (CT) FPF1203 e1 On/Off power distribution switch 760mum 5.5V 200mA 1W
-0.3V 1.2 to 5.5V 6V 1.2 to 5.5V BGA , 760¦Ìm*760¦Ìm*290¦Ìm
Power Switch ICs - Power Distribution Load Switch w/PChan Switch
Power Switch 1-OUT 2.2A 0.185Ohm 4-Pin WLCSP T/R
SPST, 1 Func, 1 Channel, CMOS, PBGA4
POWER LOAD DISTRIBUTION SWITCHES;
The FPF1203 / 03L / 04 / 45 are ultra-small integrated IntelliMAX™ load switches with integrated P-channel switch and analog control features. Integrated slew-rate control prevents inrush current and the resulting excessive voltage drop on the power rail. The input voltage range operates from 1.2V to 5.5V to provide power-disconnect capability for post-regulated power rails in portable and consumer products. The low shut-off current of 1µA (maximum) allows power designs to meet standby and off-power drain specifications. The FPF1203 / 03L / 04 / 45 are controlled by an active-HIGH logic input (ON pin) compatible with standard CMOS GPIO circuitry found on Field Programmable Gate Array (FPGA) embedded processors. The FPF1203 / 03L / 04 / 045 are available in 0.76mm x 0.76mm 4-bump WLCSP.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd