Texas Instruments TPS22903YFPR

Tape & Reel (TR) TPS22903 e1 On/Off power distribution switch 0m 3.6V 1.5mus 500mA
$ 0.423
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS22903YFPR.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages11 years ago
Technical Drawing2 pages13 years ago
Datasheet17 pages15 years ago

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS22903YFPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS22903YFPR.

Related Parts

Texas InstrumentsTPS22901YFPR
3.6-V, 0.5-A, 78-mΩ, 22-nA leakage load switch 4-DSBGA -40 to 85
Texas InstrumentsTPS22902BYFPR
3.6-V, 0.5-A, 78-mΩ, 22-nA leakage load switch with output discharge 4-DSBGA -40 to 85
Texas InstrumentsTPS22902YFPR
3.6-V, 0.5-A, 78-mΩ, 22-nA leakage load switch with output discharge 4-DSBGA -40 to 85
LOAD SWITCH, HS, 5.5V, 0.5A, 5SOT23; Power Load Switch Type:High Side; Input Vol
MIC2005 Series 1 Channel 5.5V 500mA High Side Power Distribution Switch SOT-23-5
STMicroelectronicsSTMPS2141STR
STMPS Series 1 Channel 5.5 V 500 mA 200 mOhm High Side Power Switch - SOT-23-5

Descriptions

Descriptions of Texas Instruments TPS22903YFPR provided by its distributors.

Tape & Reel (TR) TPS22903 e1 On/Off power distribution switch 0m 3.6V 1.5mus 500mA
3.6-V, 0.5-A, 66-mΩ load switch 4-DSBGA -40 to 85
Power Switch Hi Side 1-OUT 0.5A 0.157Ohm 4-Pin DSBGA T/R
high-end DSBGA-4 SMD mount 800μm*800μm*330μm
IC PWR SWITCH P-CHAN 1:1 4DSBGA
IC LOAD SWITCH ULOW RDS 4DSBGA
Load switch - 0.4 pitch YFP package
TPS22903 3.6V, 0.5A, 68MOHM LOAD
FIXED IND 1UH 370MA 1.75 OHM SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.