What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TPS22907YZTR

Tape & Reel (TR) TPS22907 e1 On/Off power distribution switch 1.25mm 3.6V 1A 859.69mW

$ 0.376
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS22907YZTR.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages11 years ago
Datasheet17 pages12 years ago
Technical Drawing2 pages13 years ago

HQonline

LCSC

Inventory History

3 month trend:
-0.00%

CAD Models

Download Texas Instruments TPS22907YZTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.376
$ 0.46
Stock
16,987,080
218,249
Authorized Distributors
4
4
Number of Outputs
1
1
Max Output Current
1 A
-
Max Supply Voltage
-
3.6 V
Min Supply Voltage
-
1.1 V
Resistance
-
60 mΩ
Fault Protection
-
-
Turn-Off Delay Time
-
40 µs
Turn-On Delay Time
-
28 µs
Operating Supply Voltage
3.6 V
-
Case/Package
-
-
Packaging
Tape & Reel (TR)
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS22907YZTR.

Related Parts

Diodes Inc.AP2161DWG-7
Power Load Distribution Switch, High Side, Active Low, 1 Output, 1.5 A, 0.095 ohm, SOT-25-5
Texas InstrumentsTPS22915BYFPR
5.5-V, 2-A, 39-mΩ load switch with output discharge 4-DSBGA -40 to 105
Texas InstrumentsTPS22903YFPR
Tape & Reel (TR) TPS22903 e1 On/Off power distribution switch 0m 3.6V 1.5mus 500mA
Texas InstrumentsTPS22913BYZVR
5.5-V, 2-A, 60-mΩ load switch with output discharge 4-DSBGA -40 to 85
Diodes Inc.AP2181DWG-7
SINGLE CHANNEL CURRENT-LIMITED POWER SWITCH, -40 to 85°C pF, RoHS

Descriptions

Descriptions of Texas Instruments TPS22907YZTR provided by its distributors.

Tape & Reel (TR) TPS22907 e1 On/Off power distribution switch 1.25mm 3.6V 1A 859.69mW
3.6-V, 1-A, 44-mΩ load switch 4-DSBGA -40 to 85
high-end BGA SMD mount,glue mount 900μm*900μm*480μm
Power Switch 1-OUT 1A 0.097Ohm 4-Pin DSBGA T/R
1-CHANNEL POWER SUPPLY SUPPORT CKT BGA4
IC PWR SWITCH P-CHAN 1:1 4DSBGA
TPS22907 3.6V, 1A, 46MOHM LOAD S

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.