onsemi FODM453V

5-Pin MFP High Speed/High CMR Transistor Output Optocoupler. ONSSPCISTNJZ8E4V;
$ 1.412
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FODM453V.

Master Electronics

Datasheet12 pages3 years ago

IHS

Farnell

onsemi

Factory Futures

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FODM453V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.412
$ 1.086
$ 1.086
Stock
129,742
849,444
849,444
Authorized Distributors
6
6
6
Case/Package
SOP
-
-
Number of Pins
5
5
5
Number of Channels
1
1
1
Isolation Voltage
3750 Vrms
3750 Vrms
3750 Vrms
Current Transfer Ratio
15 %
15 %
15 %
Rise Time
-
-
-
Fall Time
-
-
-
Output Voltage
20 V
20 V
20 V
Output Current
8 mA
-
-
Forward Voltage
1.8 V
1.8 V
1.8 V
Forward Current
25 mA
25 mA
25 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

VishayVOM453T
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 5-Pin SOP T/R
VishayVOM452T
Optocoupler, Transistor Output, 1 Channel, SOP, 5 Pins, 25 mA, 3.75 kV, 20 %
California Eastern LaboratoriesPS8101-F3-AX
OPTOISOLATOR 3.75KV TRANS 6SO / DC-IN 1-CH Transistor With Base DC-OUT 5-Pin SOP T/R
California Eastern LaboratoriesPS8101-AX
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 5-Pin SOP Cut Tape
California Eastern LaboratoriesPS2761B-1-A
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SOP Magazine
VishayTCMT1109
Optocoupler Collector-emitter breakdown voltage: 70 V Input forward current: 60 mA

Descriptions

Descriptions of onsemi FODM453V provided by its distributors.

5-Pin MFP High Speed/High CMR Transistor Output Optocoupler. ONSSPCISTNJZ8E4V;
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 5-Pin Mini-Flat Tube
Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation, 1MBps
The FODM452 and FODM453 optocouplers consist of an AlGaAs LED optically coupled to a high speed photodetector transistor. The devices are housed in a compact 5-pin mini flat package for optimum mounting density. The FODM453 features a high CMR rating for optimum common mode transient immunity.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd