onsemi FODM453R2

5-Pin MFP High Speed/High CMR Transistor Output Optocoupler. ONSSPCISTNJZ8E4V;
$ 1.086
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FODM453R2.

IHS

Datasheet14 pages15 years ago
Datasheet12 pages4 years ago

onsemi

Master Electronics

Farnell

TME

Inventory History

3 month trend:
-28.69%

CAD Models

Download onsemi FODM453R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.086
$ 1.063
$ 1.063
Stock
764,119
352,981
352,981
Authorized Distributors
6
6
6
Case/Package
-
SOP
SOP
Number of Pins
5
5
5
Number of Channels
1
1
1
Isolation Voltage
3750 Vrms
3750 Vrms
3750 Vrms
Current Transfer Ratio
15 %
15 %
15 %
Rise Time
-
-
-
Fall Time
-
-
-
Output Voltage
20 V
20 V
20 V
Output Current
-
-
-
Forward Voltage
1.8 V
1.8 V
1.8 V
Forward Current
25 mA
25 mA
25 mA

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2003-09-23
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

VishayVOM453T
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 5-Pin SOP T/R
ToshibaTLP109(E(O
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 5-Pin SO
ToshibaTLP108(F)
Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation
VishayVOM452T
Optocoupler, Transistor Output, 1 Channel, SOP, 5 Pins, 25 mA, 3.75 kV, 20 %
Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation, 20MBps
California Eastern LaboratoriesPS8101-F3-AX
OPTOISOLATOR 3.75KV TRANS 6SO / DC-IN 1-CH Transistor With Base DC-OUT 5-Pin SOP T/R

Descriptions

Descriptions of onsemi FODM453R2 provided by its distributors.

5-Pin MFP High Speed/High CMR Transistor Output Optocoupler. ONSSPCISTNJZ8E4V;
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 5-Pin Mini-Flat T/R
Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation, 1MBps
OPTOCOUPLER, 5-MFP, HI SPEED; No. of Channels:1; Isolation Voltage:3750V rms; Optocoupler Output Type:Transistor; Input Current:16mA; Opto Case Style:Mini-Flat; No. of Pins:5; MSL:MSL 1 - Unlimited; SVHC:No SVHC (18-Jun-2012)
The FODM452 and FODM453 optocouplers consist of an AlGaAs LED optically coupled to a high speed photodetector transistor. The devices are housed in a compact 5-pin mini flat package for optimum mounting density. The FODM453 features a high CMR rating for optimum common mode transient immunity.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd