Vishay VOM453T

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 5-Pin SOP T/R
$ 0.651
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VOM453T.

IHS

Datasheet9 pages3 years ago

Upverter

element14 APAC

Newark

HQonline

Inventory History

3 month trend:
+585%

CAD Models

Download Vishay VOM453T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2010-05-03
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

VishayVOM452T
Optocoupler, Transistor Output, 1 Channel, SOP, 5 Pins, 25 mA, 3.75 kV, 20 %
California Eastern LaboratoriesPS2701A-1-F3-A
DC-IN 1-CH Transistor DC-OUT 4-Pin SOP T/R / OPTOISOLATOR 3.75KV TRANS 4SMD
California Eastern LaboratoriesPS2761B-1-A
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SOP Magazine
VishaySFH690ABT
Optocoupler Collector-emitter breakdown voltage: 70 V Input forward current: 50 mA
VishaySFH690BT
Optocoupler Collector-emitter breakdown voltage: 70 V Input forward current: 50 mA
California Eastern LaboratoriesPS2701-1-F3-A
PS2701 Series Single Channel 40 V 3750 Vrms High Isolation Photocoupler - SOIC-4

Descriptions

Descriptions of Vishay VOM453T provided by its distributors.

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 5-Pin SOP T/R
Avnet Japan
VOM453T Series 3750 V 15 % CTR High Speed Optocoupler Surface Mount - SOP-5
1CH Optocoupler, SOP, 3.75kV Isolation, 1Mbps, 8mA Output
Vishay Photocoupler, Diode Output, SMD, 5-Pin, SOP
SOP-5 OPTOCPL 1MB CMTI>15kV -e3
OPTOCOUPLER, 1MBD, 3.75KV, SOP-5
OPTOISOLATOR 3.75KV TRANS 5-SOP
OPTOISO 3.75KV 1CH TRANS 5-SOP
OPTOCOUPLER, SOP-5, 1MB; No. of Channels:1; Isolation Voltage:3.75kV; Optocoupler Output Type:Transistor; Input Current:16mA; Output Voltage:500mV; Opto Case Style:SOP; No. of Pins:5; SVHC:No SVHC (20-Jun-2011); Output ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VOM453T.