onsemi FODM453R2V

FODM453 Series 20 V 25 mA SMT High Speed Transistor Optocoupler - SDIP-5
$ 1.063
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FODM453R2V.

IHS

Datasheet14 pages15 years ago
Datasheet12 pages4 years ago

onsemi

Master Electronics

Farnell

element14 APAC

Inventory History

3 month trend:
-4.53%

CAD Models

Download onsemi FODM453R2V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.063
$ 1.086
$ 1.086
Stock
352,981
764,119
764,119
Authorized Distributors
6
6
6
Case/Package
SOP
-
-
Number of Pins
5
5
5
Number of Channels
1
1
1
Isolation Voltage
3750 Vrms
3750 Vrms
3750 Vrms
Current Transfer Ratio
15 %
15 %
15 %
Rise Time
-
-
-
Fall Time
-
-
-
Output Voltage
20 V
20 V
20 V
Output Current
-
-
-
Forward Voltage
1.8 V
1.8 V
1.8 V
Forward Current
25 mA
25 mA
25 mA

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2003-09-23
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

VishayVOM453T
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 5-Pin SOP T/R
VishayVOM452T
Optocoupler, Transistor Output, 1 Channel, SOP, 5 Pins, 25 mA, 3.75 kV, 20 %
California Eastern LaboratoriesPS8101-F3-AX
OPTOISOLATOR 3.75KV TRANS 6SO / DC-IN 1-CH Transistor With Base DC-OUT 5-Pin SOP T/R
California Eastern LaboratoriesPS2761B-1-A
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SOP Magazine
California Eastern LaboratoriesPS9117A-AX
PS9117 Series Single Ch 7 V 10Mb/s 3750 Vrms Open Collector Photocoupler - SOP-5
VishayTCMT1109
Optocoupler Collector-emitter breakdown voltage: 70 V Input forward current: 60 mA

Descriptions

Descriptions of onsemi FODM453R2V provided by its distributors.

FODM453 Series 20 V 25 mA SMT High Speed Transistor Optocoupler - SDIP-5
5-Pin MFP High Speed/High CMR Transistor Output Optocoupler
OPTOISO 3.75KV TRANSISTOR 5MFP / Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 5-Pin Mini-Flat T/R
Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation, 1MBps
OPTOCOUPLER, 5-MFP, HI SPEED; No. of Channels:1; Isolation Voltage:3750V rms; Optocoupler Output Type:Transistor; Input Current:16mA; Opto Case Style:Mini-Flat; No. of Pins:5; MSL:MSL 1 - Unlimited; SVHC:No SVHC (18-Jun-2012)
The FODM452 and FODM453 optocouplers consist of an AlGaAs LED optically coupled to a high speed photodetector transistor. The devices are housed in a compact 5-pin mini flat package for optimum mounting density. The FODM453 features a high CMR rating for optimum common mode transient immunity.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd