onsemi FOD8321R2

2.5A Output Current, Gate Drive Optocoupler in Optoplanar® Wide Body SOP 5-Pin
$ 3.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FOD8321R2.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

onsemi

Newark

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

VishayTCLT1103
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 5-Pin SOP
VishayTCLT1109
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 5-Pin SOP
VishayTCLT1105
Optocoupler, Phototransistor Output, SOP-6L5, Half Pitch, Long Mini-Flat Package
California Eastern LaboratoriesPS9117A-F3-AX
PS9117 Series Single Ch 7 V 10Mb/s 3750 Vrms Open Collector Photocoupler - SOP-5
California Eastern LaboratoriesPS9117A-AX
PS9117 Series Single Ch 7 V 10Mb/s 3750 Vrms Open Collector Photocoupler - SOP-5
California Eastern LaboratoriesPS9121-F3-AX
PS9121 Series Single Ch 7 V 15Mb/s 3750 Vrms Open Collector Photocoupler - SOP-5

Descriptions

Descriptions of onsemi FOD8321R2 provided by its distributors.

2.5A Output Current, Gate Drive Optocoupler in Optoplanar® Wide Body SOP 5-Pin
Logic IC Output Optocoupler, 1-Channel, 1-Element, 5000V Isolation
TAPE REEL / 2.5A Output Current, IGBT Drive Optocoupler
Optocoupler Logic-Out Push-Pull DC-IN 1-CH 5-Pin SOP T/R
OPTOCOUPLER, GATE DRIVE, 5KV, SOIC-5;
Logic Output Optocouplers Dual 2A High-Speed Low-Side Gate Driver
60ns 16V 500ns,500ns 30V DC 60ns SOP-5 , 2.65mm
LOGIC IC OUTPUT OPTOCOUPLER, 500
OPTOISO 5KV 1CH GATE DRIVER 5SOP
The FOD8321 is a 2.5A Output Current Gate Drive Optocoupler, capable of driving medium power IGBT/MOSFETs. It is ideally suited for fast switching driving of power IGBT and MOSFETs used in motor control inverter applications, and high performance power systems.It utilizes Fairchild’s coplanar packaging technology, Optoplanar®, and optimized IC design to achieve reliably high insulation voltage and high noise immunity. It consists of a aluminum gallium arsenide (AlGaAs) light emitting diode optically coupled to an integrated circuit with a high-speed driver for push-pull MOSFET output stage. The device is housed in a wide body 5-pin small outline plastic package.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd