Vishay TCLT1109

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 5-Pin SOP
$ 0.306
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TCLT1109.

IHS

Datasheet6 pages12 years ago
Datasheet12 pages0 years ago

Newark

_legacy Avnet

Future Electronics

ODG (Origin Data Global)

Inventory History

3 month trend:
+55.57%

CAD Models

Download Vishay TCLT1109 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2000-07-21
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

VishayTCLT1106
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 5-Pin SOP
VishayTCLT1009
Vishay Transistor output type optocoupler, surface mount, 4needle, SOPencapsulation
VishayTCMT1104
Optocoupler Collector-emitter breakdown voltage: 70 V Input forward current: 60 mA
California Eastern LaboratoriesPS2701-1-F3-A
PS2701 Series Single Channel 40 V 3750 Vrms High Isolation Photocoupler - SOIC-4
California Eastern LaboratoriesPS2701A-1-F3-A
DC-IN 1-CH Transistor DC-OUT 4-Pin SOP T/R / OPTOISOLATOR 3.75KV TRANS 4SMD
California Eastern LaboratoriesPS2703-1-F3-A
Transistor Output Optocoupler, 1-Element, 3750V Isolation

Descriptions

Descriptions of Vishay TCLT1109 provided by its distributors.

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 5-Pin SOP
Avnet Japan
HALF PITCH, LONG MINI-FLAT PACKAGE, SOP-6L5, PHOTOTRANSISTOR OUTPUT, OPTOCOUPLER Transistor Output Optocoupler, 1-Element, 5000V Isolation
OPTOCOUPLER, SMD, TRANSISTOR O/P; No. of Channels:1; Isolation Voltage:5kV; Optocoupler Output Type:Phototransistor; Input Current:50mA; Output Voltage:70V; Opto Case Style:SOP; No. of Pins:5; SVHC:No SVHC (20-Jun-2011); Approval Bodies:BSI, DIN & FIMKO; Collector Emitter Voltage V(br)ceo:70V; Continuous Collector Current Ic Max:50mA; Current Ic Continuous a Max:50mA; Current Transfer Ratio Max:400%; Current Transfer Ratio Min:200%; External Depth:38mm; External Length / Height:2.0mm; External Width:7.5mm; Fall Time tf:4.7µs; Forward Voltage VF Max:1.6V; Lead Spacing:10.2mm; Operating Temperature Range:-40°C to +100°C; Output Type:Phototransistor; Power Dissipation Pd:250mW; Power Dissipation Pd:250mW; Rise Time:3µs; Row Pitch:1.27mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TCLT1109.