Vishay TCLT1105

Optocoupler, Phototransistor Output, SOP-6L5, Half Pitch, Long Mini-Flat Package
$ 0.306
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TCLT1105.

IHS

Datasheet6 pages12 years ago
Datasheet12 pages0 years ago

_legacy Avnet

JRH Electronics

ODG (Origin Data Global)

iiiC

Inventory History

3 month trend:
Restocked

CAD Models

Download Vishay TCLT1105 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2001-03-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

VishayTCLT1109
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 5-Pin SOP
VishayTCLT1106
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 5-Pin SOP
VishayTCLT1003
Optocoupler with transistor output; VISHAY; TCLT1003; 1; 70 V; 4; SOP
California Eastern LaboratoriesPS2701-1-F3-A
PS2701 Series Single Channel 40 V 3750 Vrms High Isolation Photocoupler - SOIC-4
California Eastern LaboratoriesPS2701A-1-F3-A
DC-IN 1-CH Transistor DC-OUT 4-Pin SOP T/R / OPTOISOLATOR 3.75KV TRANS 4SMD
California Eastern LaboratoriesPS2701-1-F3-L-A
PS2701 Series Single Channel 40 V 3750 Vrms High Isolation Photocoupler - SOIC-4

Descriptions

Descriptions of Vishay TCLT1105 provided by its distributors.

Optocoupler, Phototransistor Output, SOP-6L5, Half Pitch, Long Mini-Flat Package
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 5-Pin SOP
Optocoupler; No. of Channels:2; Isolation Voltage:600Vrms; Optocoupler Output Type:Transistor; Input Current Max:50mA; Output Voltage Max:70V; Package/Case:5-SO6L; Leaded Process Compatible:Yes; No. of Pins:5 ;RoHS Compliant: Yes
OPTOCOUPLER, SMD, TRANSISTOR O/P; No. of Channels:1; Voltage, Isolation:5000V ac; Output Type:Transistor; Input Current:60mA; Voltage, Output Max:70V; Case Style:SO-6L5; Operating Temperature Range:-40°C to +100°C; Approval Bodies:BSI, DIN & FIMKO; Collector-to-Emitter Breakdown Voltage:70V; Current Ic Continuous a Max:50mA; Current Ic Max:50mA; External Depth:38mm; External Length / Height:2.0mm; Lead Spacing:10.2mm; No. of Pins:5; Optocoupler Type:Transistor Output; Power Dissipation:250mW; Row Pitch:1.27mm; Temp, Op. Max:100°C; Temp, Op. Min:-40°C; Termination Type:SMD; Time, Fall:4.7µs; Time, Rise:3µs; Voltage, Vf Max:1.6V; Width, External:7.5mm; Ratio, CTR Max:150%; Ratio, CTR Min:50%

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TCLT1105.