Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay TCLT1103

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 5-Pin SOP
$ 0.299
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TCLT1103.

IHS

Datasheet6 pages12 years ago
Datasheet12 pages0 years ago

Farnell

_legacy Avnet

Future Electronics

ODG (Origin Data Global)

Inventory History

3 month trend:
+16.82%

CAD Models

Download Vishay TCLT1103 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2000-07-21
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

VishayTCMT1103
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin Mini-Flat T/R / OPTOISOLATOR 3.75KV TRANS 4-SOP
VishayTCMT1107
Optocoupler, Transistor Output, 1 Channel, SOP, 4 Pins, 60 mA, 3.75 kV, 80 %
VishayTCLT1003
Vishay Transistor output type optocoupler, surface mount, 4needle, SOPencapsulation
California Eastern LaboratoriesPS2701-1-F3-M-A
PS2701 Series Single Channel 40 V 3750 Vrms High Isolation Photocoupler - SOIC-4

Descriptions

Descriptions of Vishay TCLT1103 provided by its distributors.

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 5-Pin SOP
Avnet Japan
Transistor Output Optocoupler, 1-Element, 5000V Isolation
TCLT110 Series 1-Channel 5000 Vrms 10 mA SMT Optoisolator Transistor - SOP-6L5
OptoCouplers & OptoIsolators Phototransistor Out Single CTR 100-200%
Optocoupler [Vishay] TCLT 1103 Optocoupler
LSOP-5 CPLR 100-200% CTR 10mA VDE-e3
Multiplexer Switch ICs 4-CH I2C SWITCH W/INT+RESET
OPTOCPLR PHOTOTRANS 200% SOP-6L5
Vishay , surface mount, 5needle
OPTOCOUPLER, SMD, TRANSISTOR O/P; No. of Channels:1; Isolation Voltage:5kV; Optocoupler Output Type:Phototransistor; Input Current:50mA; Output Voltage:70V; Opto Case Style:SOP; No. of Pins:5; SVHC:No SVHC (20-Jun-2011); Approval Bodies:BSI, DIN & FIMKO; Collector Emitter Voltage V(br)ceo:70V; Continuous Collector Current Ic Max:50mA; Current Ic Continuous a Max:50mA; Current Transfer Ratio Max:200%; Current Transfer Ratio Min:100%; External Depth:38mm; External Length / Height:2.0mm; External Width:7.5mm; Fall Time tf:4.7µs; Forward Voltage VF Max:1.6V; Lead Spacing:10.2mm; Operating Temperature Range:-40°C to +100°C; Output Type:Phototransistor; Power Dissipation Pd:250mW; Power Dissipation Pd:250mW; Rise Time:3µs; Row Pitch:1.27mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TCLT 1103
  • TCLT1103.