onsemi FOD817A300W

Optocoupler, Transistor Output, 1 Channel, DIP, 4 Pins, 50 mA, 5 kV, 80 %
$ 0.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FOD817A300W.

IHS

Datasheet12 pages2 years ago
Datasheet0 pages0 years ago

Upverter

Master Electronics

Farnell

onsemi

Inventory History

3 month trend:
-9.35%

CAD Models

Download onsemi FOD817A300W symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.09
$ 0.084
Stock
1,068,926
275,544
Authorized Distributors
6
1
Case/Package
DIP
DIP
Number of Pins
4
4
Number of Channels
1
1
Isolation Voltage
5000 Vrms
5000 Vrms
Current Transfer Ratio
80 %
80 %
Rise Time
18 µs
18 µs
Fall Time
3 µs
18 µs
Output Voltage
70 V
70 V
Output Current
-
-
Forward Voltage
1.4 V
1.4 V
Forward Current
50 mA
50 mA

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2004-04-28
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

VishayTCET1107G
Transistor Output Optocoupler, 1-Element, 5000V Isolation
VishayTCET1103
Transistor Output Optocoupler, 1-Element, 5000V Isolation
VishayVO610A-3
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP
IsocomISP814X
Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin PDIP
SFH617 Series Single Channel 70 V 5300 Vrms Phototransistor Optocoupler - DIP-4

Descriptions

Descriptions of onsemi FOD817A300W provided by its distributors.

Optocoupler, Transistor Output, 1 Channel, DIP, 4 Pins, 50 mA, 5 kV, 80 %
70V 5000V 50mA 0.1V@1mA,20mA 1 6V 1.2V DC DIP-4 Optocouplers - Phototransistor Output ROHS
FOD817 Series 5000 Vrms 80 % CTR Through Hole Phototransistor Optocoupler -DIP-4
Transistor Output Optocoupler, 1-Element, 5000V Isolation
Optocoupler DC Input 1 Channel Trans DC Output 4-Pin Plastic Dip Black Box
The FOD814 consists of two gallium arsenide infrared emitting diodes, connected in inverse parallel, driving a silicon phototransistor output in a 4-pin dual in-line package. The FOD817 Series consists of a gallium arsenide infrared emitting diode driving a silicon phototransistor in a 4-pin dual in-line package.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FOD817A300W.