Isocom ISP814X

Isocom Transistor output type optocoupler, Through hole mounting, 4needle, PDIPencapsulation
$ 0.248
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Isocom ISP814X.

IHS

Datasheet3 pages18 years ago

New Yorker Electronics

Inventory History

3 month trend:
+125%

CAD Models

Download Isocom ISP814X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1999-11-03
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

4 Pin, Photo-Transistor, In Line, Optocoupler 25-PK
ISOCOM SFH617A-2X Transistor Output Optocoupler, 1 Channel, 5.3 kV, 63 %, 50 mA, DIP, 4 Pins
ISOCOM SFH615A-4X Transistor Output Optocoupler, 1 Channel, 5.3 kV, 160 %, 50 mA, DIP, 4 Pins
VishayVO618A
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP
VishayVO617A-4
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP
VishayVO617A-2
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP

Descriptions

Descriptions of Isocom ISP814X provided by its distributors.

Isocom Transistor output type optocoupler, Through hole mounting, 4needle, PDIPencapsulation
Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin PDIP
AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation
Optocoupler, Dip-4, Tr. O/P, Ac I/P; |Isocom Components 2004 Ltd ISP814X
OPTOCOUPLER, DIP-4, TR. O/P, AC I/P; No. of Channels: 1 Channel; Optocoupler Case Style: DIP; No. of Pins: 4Pins; Forward Current If Max: 50mA; Isolation Voltage: 5.3kV; CTR Min: 20%; Collector Emitter Voltage V(br)ceo: 35V; Pr

Manufacturer Aliases

Isocom has several brands around the world that distributors may use as alternate names. Isocom may also be known as the following names:

  • Isocom Components
  • Isocom Components 2004 LTD
  • ISO
  • ISOCOM LTD
  • KINGB
  • Isocom Inc
  • ISOCOM COMPONENTS LTD
  • ISOCOM 3 WEEKS
  • ISOCOM LIMITED
  • ISOCOM (MC)
  • ISOCOM CORP
  • ISSI
  • Isocom/mot
  • ISC
  • ISOCOM COMPONENT 2004 LTD