onsemi FOD8012R2

Single Channel 0.5 V 3750 Vrms Bi-Directional Logic Gate Optocoupler - SOIC-8
$ 5.1
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FOD8012R2.

IHS

Datasheet0 pages0 years ago

element14 APAC

Fairchild Semiconductor

Inventory History

3 month trend:
-7.48%

CAD Models

Download onsemi FOD8012R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2010-10-27
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

VishayVO0630T
OPTOISO 4KV 2CH OPEN DRAIN 8SOIC / Optocoupler Logic-Out Open Drain DC-IN 2-CH 8-Pin SOIC
VishaySFH6755T
Optocoupler Logic-Out Open Drain DC-IN 2-CH 8-Pin SOIC N T/R
VishayVO0631T
VO0631T Series Dual Channel 7 V 4000 Vrms High Speed Optocoupler - SOIC-8
OPTOISO 2.5KV 2CH PUSH PULL 8SO / Optocoupler Logic-Out Totem-Pole DC-IN 2-CH 8-Pin SO Magazine
onsemiFOD0738R1
8-SOIC (0.154 3.90mm Width) 2 2/0 DC Logic Output Optoisolator 25kV/mus 2500Vrms 15MBd 20mA
onsemiFOD0738
Optocoupler Logic-Out Push-Pull DC-IN 2-CH 8-Pin SOIC N Box

Descriptions

Descriptions of onsemi FOD8012R2 provided by its distributors.

Single Channel 0.5 V 3750 Vrms Bi-Directional Logic Gate Optocoupler - SOIC-8
Optocoupler Logic-Out Push-Pull Logic, Buffer-IN 2-CH 8-Pin SOIC T/R
OPTOCOUPLER, SO-8, BI-DIRECTIONAL; No. of Channels:2; Isolation Voltage:3750V rms; Optocoupler Output Type:Logic Gate; Input Current:10µA; Opto Case Style:SOIC; No. of Pins:8; MSL:MSL 1 - Unlimited; SVHC:No SVHC (18-Jun-2012)
The FOD8012 is a full duplex, bi-directional, high-speed logic gate Optocoupler, which supports isolated communications allowing digital signals to communicate between systems without conducting ground loops or hazardous voltages. It utilizes Fairchild’s proprietary coplanar packaging technology, Optoplanar®, and optimized IC design to achieve a minimum of 20kV/µs Common Mode Noise Rejection (CMR) rating.This high-speed logic gate optocoupler is highly integrated with 2 optically coupled channels arranged in bi-directional configuration, and housed in a compact 8-pin small outline package. Each optocoupler channel consists of a high-speed AlGaAs LED driven by a CMOS buffer IC coupled to a CMOS detector IC. The detector IC comprises of an integrated photodiode, a high-speed trans-impedance amplifier and a voltage comparator with an output driver. The CMOS technology coupled to the high efficiency of the LED achieves low power consumption as well as very high speed (60ns propagation delay, 15ns pulse width distortion).

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd