onsemi FOD3184V

Optocoupler Drive Push-Pull 1-CH 35V 2000V 8-Pin PDIP Tube
$ 1.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FOD3184V.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Fairchild Semiconductor

onsemi

element14 APAC

Farnell

Inventory History

3 month trend:
-0.16%

CAD Models

Download onsemi FOD3184V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2010-10-07
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

VishayVO3120
2.5 A Output Current IGBT and MOSFET Driver | OPTOISO 5.3KV 1CH GATE DRVR 8DIP
Vishay6N136
6N136 Series Single Channel 15 V 5300 Vrms Transistor Optocoupler - DIP-8
Vishay6N139
OPTOCOUPLER, HIGH SPEED, DIP-8, -55 C, 100 C, -1.8 MV/C (TYP.), 5.0 V (MIN)
ToshibaTLP351(F)
Photocoupler IRED + Photo IC Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation
ToshibaTLP352(F)
200ns,200ns 1 15V~30V -40℃~+125℃ 3750V 20kV/us DC DIP-8 Optocouplers - Logic Output ROHS
ToshibaTLP2962(F)
Relay SSR 15mA 1.7V DC-IN 0.05A 6V DC-OUT 8-Pin DIP

Descriptions

Descriptions of onsemi FOD3184V provided by its distributors.

Optocoupler Drive Push-Pull 1-CH 35V 2000V 8-Pin PDIP Tube
3A Output Current, High Speed MOSFET/IGBT Gate Driver Optocoupler
OPTOCOUPLER, DIP-8, 3A, MOSFET; No. of Channels:1; Isolation Voltage:5kV; Optocoupler Output Type:Gate Drive; Input Current:16mA; Opto Case Style:DIP; No. of Pins:8; MSL:MSL 1 - Unlimited
The FOD3184 is a 3A output current, high-speed MOSFET/IGBT gate drive optocoupler. It consists of an aluminium gallium arsenide (AlGaAs) light emitting diode (LED) optically coupled to a CMOS detector with PMOS and NMOS output power transistors integrated circuit power stage. It is ideally suited for high-frequency driving of power MOSFETS/IGBT used in Plasma Display Panels (PDPs), motor control inverter applications, and high-performance DC-DC converters.The device is packaged in an 8-pin dual in-line housing compatible with 260°C reflow processes for lead-free solder compliance.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd